Part Details for MAX136CMH+D by Analog Devices Inc
Overview of MAX136CMH+D by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MAX136CMH+D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX136CMHD
|
Mouser Electronics | LCD Drivers Low-Power, 3 1/2 Digit ADC with Display/ RoHS: Compliant | 14 |
|
$8.8000 / $17.7900 | Buy Now |
|
Analog Devices Inc | Low-Power, 3 1/2 Digit ADC wit Package Multiple: 1 | 451 |
|
$7.8100 / $17.4400 | Buy Now |
Part Details for MAX136CMH+D
MAX136CMH+D CAD Models
MAX136CMH+D Part Data Attributes
|
MAX136CMH+D
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX136CMH+D
Analog Devices Inc
Low Power, 31⁄2 Digit A/D Converter with Display Hold, 44-MQFP-10X10X2.0(+3.2), 44 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 44-MQFP-10X10X2.0(+3.2) | |
Pin Count | 44 | |
Manufacturer Package Code | 44-MQFP-10X10X2.0(+3.2) | |
Date Of Intro | 1987-02-01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10.0075 mm | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.5SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Nom | 9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10.0075 mm |
Alternate Parts for MAX136CMH+D
This table gives cross-reference parts and alternative options found for MAX136CMH+D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX136CMH+D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX136CMH+TD | ADC, Dual-Slope, 1 Func, 1 Channel, CMOS, PQFP44, ROHS COMPLIANT, MQFP-44 | Maxim Integrated Products | MAX136CMH+D vs MAX136CMH+TD |
MAX136CMH-T | A/D Converter, 1 Func, CMOS, PQFP44 | Maxim Integrated Products | MAX136CMH+D vs MAX136CMH-T |
MAX136CMH+T | A/D Converter, 1 Func, CMOS, PQFP44 | Maxim Integrated Products | MAX136CMH+D vs MAX136CMH+T |
MAX136CMH | A/D Converter, 1 Func, 1 Channel, CMOS, PQFP44, MQFP-44 | Maxim Integrated Products | MAX136CMH+D vs MAX136CMH |
MAX136CMH+ | A/D Converter, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP44, ROHS COMPLIANT, MQFP-44 | Maxim Integrated Products | MAX136CMH+D vs MAX136CMH+ |
MAX136CMH+D | ADC, Dual-Slope, 1 Func, 1 Channel, CMOS, PQFP44, ROHS COMPLIANT, MQFP-44 | Maxim Integrated Products | MAX136CMH+D vs MAX136CMH+D |
MAX136CMH-TD | ADC, Dual-Slope, 1 Func, 1 Channel, CMOS, PQFP44, MQFP-44 | Maxim Integrated Products | MAX136CMH+D vs MAX136CMH-TD |