Part Details for MAX136CMH by Maxim Integrated Products
Overview of MAX136CMH by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX136CMH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX136 Low Power, 3 1/2 Digit A/D Converter With Display Hold ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 16 |
|
$6.2500 / $7.3500 | Buy Now |
Part Details for MAX136CMH
MAX136CMH CAD Models
MAX136CMH Part Data Attributes
|
MAX136CMH
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX136CMH
Maxim Integrated Products
A/D Converter, 1 Func, 1 Channel, CMOS, PQFP44, MQFP-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | MQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 0.2 V | |
Converter Type | A/D CONVERTER | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Length | 10.0075 mm | |
Linearity Error-Max (EL) | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.5SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Nom | 9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10.0075 mm |
Alternate Parts for MAX136CMH
This table gives cross-reference parts and alternative options found for MAX136CMH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX136CMH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX136CMH+ | A/D Converter, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP44, ROHS COMPLIANT, MQFP-44 | Maxim Integrated Products | MAX136CMH vs MAX136CMH+ |
MAX136CMH+TD | ADC, Dual-Slope, 1 Func, 1 Channel, CMOS, PQFP44, ROHS COMPLIANT, MQFP-44 | Maxim Integrated Products | MAX136CMH vs MAX136CMH+TD |
MAX136CMH-T | A/D Converter, 1 Func, CMOS, PQFP44 | Maxim Integrated Products | MAX136CMH vs MAX136CMH-T |
MAX136CMH-TD | ADC, Dual-Slope, 1 Func, 1 Channel, CMOS, PQFP44, MQFP-44 | Maxim Integrated Products | MAX136CMH vs MAX136CMH-TD |
MAX136CMH+D | ADC, Dual-Slope, 1 Func, 1 Channel, CMOS, PQFP44, ROHS COMPLIANT, MQFP-44 | Maxim Integrated Products | MAX136CMH vs MAX136CMH+D |