Datasheets
MAX138CQH+TD by:

3 1/2 Digit ADC with Reference, Charge Pump, and Direct LED Drivers, 44-PLCC-N/A, 44 Pins, 0 to 70C

Part Details for MAX138CQH+TD by Analog Devices Inc

Overview of MAX138CQH+TD by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Communication and Networking Automotive

Price & Stock for MAX138CQH+TD

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX138CQH+TD
Mouser Electronics LCD Drivers 3 1/2 Digit ADC with Reference, Charge P RoHS: Compliant 182
  • 1 $22.7200
  • 10 $20.9500
  • 25 $20.0100
  • 100 $17.8900
  • 250 $17.0700
  • 500 $14.5700
$14.5700 / $22.7200 Buy Now
Analog Devices Inc 3 1/2 Digit ADC with Reference Min Qty: 500 Package Multiple: 1 0
  • 500 $14.5750
  • 1,000 $13.6000
$13.6000 / $14.5750 Buy Now

Part Details for MAX138CQH+TD

MAX138CQH+TD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX138CQH+TD Part Data Attributes

MAX138CQH+TD Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX138CQH+TD Analog Devices Inc 3 1/2 Digit ADC with Reference, Charge Pump, and Direct LED Drivers, 44-PLCC-N/A, 44 Pins, 0 to 70C
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code 44-PLCC-N/A
Pin Count 44
Manufacturer Package Code 44-PLCC-N/A
Date Of Intro 1999-05-28
Samacsys Manufacturer Analog Devices
Analog Input Voltage-Max 0.2 V
Converter Type ADC, DUAL-SLOPE
JESD-30 Code S-PQCC-J44
JESD-609 Code e3
Length 16.585 mm
Linearity Error-Max (EL) 0.05%
Moisture Sensitivity Level 3
Number of Analog In Channels 1
Number of Bits 24
Number of Functions 1
Number of Terminals 44
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Bit Code BINARY
Output Format PARALLEL, WORD
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC44,.7SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Seated Height-Max 4.57 mm
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn)
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 16.585 mm

Alternate Parts for MAX138CQH+TD

This table gives cross-reference parts and alternative options found for MAX138CQH+TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX138CQH+TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX138EQH+D ADC, Dual-Slope, 24-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, LEAD FREE, PLASTIC, LCC-44 Maxim Integrated Products MAX138CQH+TD vs MAX138EQH+D
MAX138EQH-TD ADC, Dual-Slope, 24-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, PLASTIC, LCC-44 Maxim Integrated Products MAX138CQH+TD vs MAX138EQH-TD
MAX138EQH-D ADC, Dual-Slope, 24-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, PLASTIC, LCC-44 Maxim Integrated Products MAX138CQH+TD vs MAX138EQH-D
MAX138EQH+TD ADC, Dual-Slope, 24-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, LEAD FREE, PLASTIC, LCC-44 Maxim Integrated Products MAX138CQH+TD vs MAX138EQH+TD
MAX138EQH ADC, Dual-Slope, 24-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, PLASTIC, LCC-44 Maxim Integrated Products MAX138CQH+TD vs MAX138EQH
MAX138CQH+TD ADC, Dual-Slope, 24-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, LEAD FREE, PLASTIC, LCC-44 Maxim Integrated Products MAX138CQH+TD vs MAX138CQH+TD
MAX138EQH+D 3 1/2 Digit ADC with Reference, Charge Pump, and Direct LED Drivers, 44-PLCC-N/A, 44 Pins, -40 to 85C Analog Devices Inc MAX138CQH+TD vs MAX138EQH+D
MAX138CQH-D ADC, Dual-Slope, 24-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, PLASTIC, LCC-44 Maxim Integrated Products MAX138CQH+TD vs MAX138CQH-D
MAX138CQH+D ADC, Dual-Slope, 24-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, LEAD FREE, PLASTIC, LCC-44 Maxim Integrated Products MAX138CQH+TD vs MAX138CQH+D
Part Number Description Manufacturer Compare
MAX138CQH+D ADC, Dual-Slope, 24-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, LEAD FREE, PLASTIC, LCC-44 Maxim Integrated Products MAX138CQH+TD vs MAX138CQH+D
MAX138CQH+TD ADC, Dual-Slope, 24-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, LEAD FREE, PLASTIC, LCC-44 Maxim Integrated Products MAX138CQH+TD vs MAX138CQH+TD
MAX138CQH ADC, Dual-Slope, 24-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, PLASTIC, LCC-44 Maxim Integrated Products MAX138CQH+TD vs MAX138CQH
MAX138EQH+D 3 1/2 Digit ADC with Reference, Charge Pump, and Direct LED Drivers, 44-PLCC-N/A, 44 Pins, -40 to 85C Analog Devices Inc MAX138CQH+TD vs MAX138EQH+D
MAX138CQH-D ADC, Dual-Slope, 24-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, PLASTIC, LCC-44 Maxim Integrated Products MAX138CQH+TD vs MAX138CQH-D
MAX138EQH-D ADC, Dual-Slope, 24-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, PLASTIC, LCC-44 Maxim Integrated Products MAX138CQH+TD vs MAX138EQH-D
MAX138EQH+TD ADC, Dual-Slope, 24-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, LEAD FREE, PLASTIC, LCC-44 Maxim Integrated Products MAX138CQH+TD vs MAX138EQH+TD
MAX138EQH-TD ADC, Dual-Slope, 24-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, PLASTIC, LCC-44 Maxim Integrated Products MAX138CQH+TD vs MAX138EQH-TD
MAX138EQH+D ADC, Dual-Slope, 24-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, LEAD FREE, PLASTIC, LCC-44 Maxim Integrated Products MAX138CQH+TD vs MAX138EQH+D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX138CQH+TD by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX138CQH+TD by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX138CQH+TD would you like to use for your alert(s)?
  • Please alert me when MAX138CQH+TD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX138CQH+TD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX138CQH+TD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX138CQH+TD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX138CQH+TD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX138CQH+TD by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: