-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+5V 18-Bit Low-Power Multichannel Oversampling (Sigma-Delta) ADC, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1400EAI
|
Mouser Electronics | Analog to Digital Converters - ADC +5V 18-Bit Low-Power Multichannel Oversa RoHS: Compliant | 19 |
|
$30.2800 / $42.1600 | Buy Now |
|
Analog Devices Inc | +5V 18-Bit Low-Power Multichan Package Multiple: 1 | 442 |
|
$26.6800 / $30.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX1400EAI+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1400EAI+
Analog Devices Inc
+5V 18-Bit Low-Power Multichannel Oversampling (Sigma-Delta) ADC, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-SSOP-5.3_MM | |
Package Description | 5.30 MM, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-SSOP-5.3_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-01-03 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 5 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
This table gives cross-reference parts and alternative options found for MAX1400EAI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1400EAI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1400EAI | ADC, Delta-Sigma, 18-Bit, 1 Func, 5 Channel, Serial Access, CMOS, PDSO28, 5.30 MM, SSOP-28 | Maxim Integrated Products | MAX1400EAI+ vs MAX1400EAI |
MAX1400CAI+ | ADC, Delta-Sigma, 18-Bit, 1 Func, 5 Channel, Serial Access, CMOS, PDSO28, 5.30 MM, SSOP-28 | Maxim Integrated Products | MAX1400EAI+ vs MAX1400CAI+ |
MAX1400EAI+ | ADC, Delta-Sigma, 18-Bit, 1 Func, 5 Channel, Serial Access, CMOS, PDSO28, 5.30 MM, SSOP-28 | Maxim Integrated Products | MAX1400EAI+ vs MAX1400EAI+ |
MAX1400CAI | ADC, Delta-Sigma, 18-Bit, 1 Func, 5 Channel, Serial Access, CMOS, PDSO28, 5.30 MM, SSOP-28 | Maxim Integrated Products | MAX1400EAI+ vs MAX1400CAI |
MAX1400CAI+ | +5V 18-Bit Low-Power Multichannel Oversampling (Sigma-Delta) ADC, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C | Analog Devices Inc | MAX1400EAI+ vs MAX1400CAI+ |
MAX1400CAI+T | +5V 18-Bit Low-Power Multichannel Oversampling (Sigma-Delta) ADC, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C | Analog Devices Inc | MAX1400EAI+ vs MAX1400CAI+T |
MAX1400CAI+T | ADC, Delta-Sigma, 18-Bit, 1 Func, 5 Channel, Serial Access, CMOS, PDSO28, 5.30 MM, SSOP-28 | Maxim Integrated Products | MAX1400EAI+ vs MAX1400CAI+T |
MAX1400EAI+T | +5V 18-Bit Low-Power Multichannel Oversampling (Sigma-Delta) ADC, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | MAX1400EAI+ vs MAX1400EAI+T |