Part Details for MAX140CMH+TD by Maxim Integrated Products
Overview of MAX140CMH+TD by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for MAX140CMH+TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX140CMH+TD-ND
|
DigiKey | IC DISPLAY DRVR 3.5DIGIT 44MQFP Min Qty: 500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$17.0000 | Buy Now |
Part Details for MAX140CMH+TD
MAX140CMH+TD CAD Models
MAX140CMH+TD Part Data Attributes
|
MAX140CMH+TD
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX140CMH+TD
Maxim Integrated Products
ADC, Dual-Slope, 1 Func, 1 Channel, PQFP44, LEAD FREE, MQFP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for MAX140CMH+TD
This table gives cross-reference parts and alternative options found for MAX140CMH+TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX140CMH+TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX140CMH+D | ADC, Dual-Slope, 1 Func, 1 Channel, PQFP44, LEAD FREE, MQFP-44 | Maxim Integrated Products | MAX140CMH+TD vs MAX140CMH+D |
MAX140CMH-T | ADC, Dual-Slope, 24-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP44, MQFP-44 | Maxim Integrated Products | MAX140CMH+TD vs MAX140CMH-T |
MAX140CMH | ADC, Dual-Slope, 24-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP44, MQFP-44 | Maxim Integrated Products | MAX140CMH+TD vs MAX140CMH |
MAX140CMH-D | ADC, Dual-Slope, 1 Func, 1 Channel, PQFP44, MQFP-44 | Maxim Integrated Products | MAX140CMH+TD vs MAX140CMH-D |
MAX140CMH+T | ADC, Dual-Slope, 24-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP44, MQFP-44 | Maxim Integrated Products | MAX140CMH+TD vs MAX140CMH+T |
MAX140CMH+TD | 3 1/2 Digit ADC with Reference, Charge Pump, and Direct LED Drivers, 44-MQFP-10X10X2.0(+3.2), 44 Pins, 0 to 70C | Analog Devices Inc | MAX140CMH+TD vs MAX140CMH+TD |
MAX140CMH+ | ADC, Dual-Slope, 24-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP44, MQFP-44 | Maxim Integrated Products | MAX140CMH+TD vs MAX140CMH+ |