-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal, 10-Bit, 50Msps, 1.8V ADC with Serial LVDS Outputs, 100-TQFP_EP-14X14X1.0, 100 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1434ECQ+D
|
Mouser Electronics | Analog to Digital Converters - ADC Octal, 10-Bit, 50Msps, 1.8V ADC with Serial LVDS Outputs RoHS: Compliant | 0 |
|
$102.4800 / $115.0800 | Order Now |
|
Analog Devices Inc | Octal, 10-Bit, 50Msps, 1.8V AD Min Qty: 1 Package Multiple: 1 | 246 |
|
$87.5300 / $115.1100 | Buy Now |
DISTI #
3913148
|
Farnell | AD CONVERTER, 10BIT, 50MSPS, LVDS RoHS: Compliant Min Qty: 10 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$108.5808 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX1434ECQ+D
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1434ECQ+D
Analog Devices Inc
Octal, 10-Bit, 50Msps, 1.8V ADC with Serial LVDS Outputs, 100-TQFP_EP-14X14X1.0, 100 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 100-TQFP_EP-14X14X1.0 | |
Package Description | 14 X 14 MM, 1 MM HEIGHT, ROHS COMPLIANT, TQFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | 100-TQFP_EP-14X14X1.0 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2005-05-11 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.4 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.02 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-XQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 8 | |
Number of Bits | 10 | |
Number of Functions | 8 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 50 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for MAX1434ECQ+D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1434ECQ+D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1434ECQ-D | ADC, Proprietary Method, 10-Bit, 8 Func, 1 Channel, Serial Access, PQFP100, 14 X 14 MM, 1 MM HEIGHT, EXPOSED PAD, TQFP-100 | Maxim Integrated Products | MAX1434ECQ+D vs MAX1434ECQ-D |
MAX1434ECQ+D | ADC, Proprietary Method, 10-Bit, 8 Func, 8 Channel, Serial Access, BICMOS, 14 X 14 MM, 1 MM HEIGHT, ROHS COMPLIANT, TQFP-100 | Maxim Integrated Products | MAX1434ECQ+D vs MAX1434ECQ+D |
MAX1434ECQ | ADC, Proprietary Method, 10-Bit, 8 Func, 1 Channel, Serial Access, PQFP100, 14 X 14 MM, 1 MM HEIGHT, EXPOSED PAD, TQFP-100 | Maxim Integrated Products | MAX1434ECQ+D vs MAX1434ECQ |