MAX1444EHJ/V+T
Description: ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP32, 5 X 5 MM, ROHS COMPLIANT, TQFP-32

Overview of MAX1444EHJ/V+T by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for MAX1444EHJ/V+T by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX1444EHJ/V+T by Maxim Integrated Products

MAX1444EHJ/V+T
Maxim Integrated Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Package Description
TFQFP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog Input Voltage-Max
1 V
Analog Input Voltage-Min
-1 V
Converter Type
ADC, PROPRIETARY METHOD
JESD-30 Code
S-PQFP-G32
JESD-609 Code
e3
Length
5 mm
Linearity Error-Max (EL)
0.1855%
Moisture Sensitivity Level
1
Number of Analog In Channels
1
Number of Bits
10
Number of Functions
1
Number of Terminals
32
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
OFFSET BINARY
Output Format
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Sample Rate
40 MHz
Sample and Hold / Track and Hold
TRACK
Screening Level
AEC-Q100
Seated Height-Max
1.2 mm
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
Want to compare parts?
  1. MAX1444EHJ/V+T
    Maxim Integrated Products
    ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP32, 5 X 5 MM, ROHS COMPLIANT, TQFP-32
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX1444EHJ/V+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX1444EHJ/V+T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX1444EHJ/V+T would you like to use for your alert(s)?
  • Please alert me when MAX1444EHJ/V+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX1444EHJ/V+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX1444EHJ/V+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX1444EHJ/V+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX1444EHJ/V+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX1444EHJ/V+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: