There are no models available for this part yet.
Overview of MAX144BCUA+T by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MAX144BCUA+T by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
700-MAX144BCUA+T
|
Mouser Electronics | Analog to Digital Converters - ADC +2.7V, Low-Power, 2-Channel, 108ksps, Serial 12-Bit ADCs in 8-Pin MAX RoHS: Compliant | 0 |
|
$12.8900 | Order Now | |
Analog Devices Inc | +2.7V, Low-Power, 2-Channel, 1 Min Qty: 2500 Package Multiple: 1 | 0 |
|
$10.1300 / $12.6625 | Buy Now |
CAD Models for MAX144BCUA+T by Analog Devices Inc
Part Data Attributes for MAX144BCUA+T by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Part Package Code
|
8-MINI_SO-N/A
|
Pin Count
|
8
|
Manufacturer Package Code
|
8-MINI_SO-N/A
|
Date Of Intro
|
1998-10-23
|
Analog Input Voltage-Max
|
2.5 V
|
Analog Input Voltage-Min
|
|
Conversion Time-Max
|
7 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Linearity Error-Max (EL)
|
0.0244%
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
2
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Bit Code
|
BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
0.108 MHz
|
Sample and Hold / Track and Hold
|
TRACK
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for MAX144BCUA+T
This table gives cross-reference parts and alternative options found for MAX144BCUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX144BCUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX144BCUA+ | +2.7V, Low-Power, 2-Channel, 108ksps, Serial 12-Bit ADCs in 8-Pin µMAX, 8-MINI_SO-N/A, 8 Pins, 0 to 70C | Analog Devices Inc | MAX144BCUA+T vs MAX144BCUA+ |
MAX144ACUA+T | ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, PDSO8, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX144BCUA+T vs MAX144ACUA+T |
MAX144BEUA | ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO8, MO-187, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX144BCUA+T vs MAX144BEUA |
MAX144BEUA-T | ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, PDSO8, MO-187, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX144BCUA+T vs MAX144BEUA-T |
MAX144BCUA-T | ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, PDSO8, MO-187, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX144BCUA+T vs MAX144BCUA-T |
MAX144ACUA+ | +2.7V, Low-Power, 2-Channel, 108ksps, Serial 12-Bit ADCs in 8-Pin µMAX, 8-MINI_SO-N/A, 8 Pins, 0 to 70C | Analog Devices Inc | MAX144BCUA+T vs MAX144ACUA+ |
MAX144AEUA+T | +2.7V, Low-Power, 2-Channel, 108ksps, Serial 12-Bit ADCs in 8-Pin µMAX, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX144BCUA+T vs MAX144AEUA+T |
MAX144BEUA+T | +2.7V, Low-Power, 2-Channel, 108ksps, Serial 12-Bit ADCs in 8-Pin µMAX, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX144BCUA+T vs MAX144BEUA+T |
MAX144ACUA-T | ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, PDSO8, MO-187, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX144BCUA+T vs MAX144ACUA-T |
MAX144AEUA+ | ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, PDSO8, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX144BCUA+T vs MAX144AEUA+ |