-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+2.7V, Low-Power, 2-Channel, 108ksps, Serial 12-Bit ADCs in 8-Pin µMAX, 8-MINI_SO-N/A, 8 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2204
|
Newark | Adc, 2-Ch, Sar, 12Bit, 108Ksps, Umax-8, Resolution (Bits):12Bit, Sampling Rate:108Ksps, Input Channel Type:Single Ended, Data Interface:Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices MAX144BCUA+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$7.1900 | Buy Now |
DISTI #
700-MAX144BCUA
|
Mouser Electronics | Analog to Digital Converters - ADC +2.7V, Low-Power, 2-Channel, 108ksps, Serial 12-Bit ADCs in 8-Pin MAX RoHS: Compliant | 507 |
|
$12.5100 / $19.9500 | Buy Now |
|
Analog Devices Inc | +2.7V, Low-Power, 2-Channel, 1 Package Multiple: 1 | 337 |
|
$11.5500 / $22.8400 | Buy Now |
DISTI #
MAX144BCUA+
|
TME | IC: A/D converter, Ch: 2, 12bit, 108ksps, 2.7÷5.25V, uMAX8 Min Qty: 2500 | 0 |
|
$9.9400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX144BCUA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX144BCUA+
Analog Devices Inc
+2.7V, Low-Power, 2-Channel, 108ksps, Serial 12-Bit ADCs in 8-Pin µMAX, 8-MINI_SO-N/A, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO-N/A | |
Package Description | MICRO MAX PACKAGE-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1998-10-23 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 7 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.108 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX144BCUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX144BCUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX144ACUA+T | ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, PDSO8, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX144BCUA+ vs MAX144ACUA+T |
MAX144BEUA | ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO8, MO-187, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX144BCUA+ vs MAX144BEUA |
MAX144BEUA-T | ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, PDSO8, MO-187, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX144BCUA+ vs MAX144BEUA-T |
MAX144BCUA-T | ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, PDSO8, MO-187, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX144BCUA+ vs MAX144BCUA-T |
MAX144ACUA+ | +2.7V, Low-Power, 2-Channel, 108ksps, Serial 12-Bit ADCs in 8-Pin µMAX, 8-MINI_SO-N/A, 8 Pins, 0 to 70C | Analog Devices Inc | MAX144BCUA+ vs MAX144ACUA+ |
MAX144AEUA+T | +2.7V, Low-Power, 2-Channel, 108ksps, Serial 12-Bit ADCs in 8-Pin µMAX, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX144BCUA+ vs MAX144AEUA+T |
MAX144BEUA+T | +2.7V, Low-Power, 2-Channel, 108ksps, Serial 12-Bit ADCs in 8-Pin µMAX, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX144BCUA+ vs MAX144BEUA+T |
MAX144ACUA-T | ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, PDSO8, MO-187, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX144BCUA+ vs MAX144ACUA-T |
MAX144AEUA+ | ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, PDSO8, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX144BCUA+ vs MAX144AEUA+ |
MAX144BCUA+ | ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, PDSO8, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX144BCUA+ vs MAX144BCUA+ |