Part Details for MAX146AEAP+T by Analog Devices Inc
Overview of MAX146AEAP+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX146AEAP+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX146AEAP+T
|
Mouser Electronics | Analog to Digital Converters - ADC +2.7V, Low-Power, 8-Channel, Serial 12-B RoHS: Compliant | 0 |
|
$22.1500 | Order Now |
|
Analog Devices Inc | +2.7V, Low-Power, 8-Channel, S Min Qty: 2000 Package Multiple: 1 | 0 |
|
$20.3100 / $22.1560 | Buy Now |
Part Details for MAX146AEAP+T
MAX146AEAP+T CAD Models
MAX146AEAP+T Part Data Attributes:
|
MAX146AEAP+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX146AEAP+T
Analog Devices Inc
+2.7V, Low-Power, 8-Channel, Serial 12-Bit ADCs, 20-SSOP-5.3_MM, 20 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 20-SSOP-5.3_MM | |
Pin Count | 20 | |
Manufacturer Package Code | 20-SSOP-5.3_MM | |
Date Of Intro | 1997-06-15 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 65 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.133 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
Alternate Parts for MAX146AEAP+T
This table gives cross-reference parts and alternative options found for MAX146AEAP+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX146AEAP+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX146AEAP+ | +2.7V, Low-Power, 8-Channel, Serial 12-Bit ADCs, 20-SSOP-5.3_MM, 20 Pins, -40 to 85C | Analog Devices Inc | MAX146AEAP+T vs MAX146AEAP+ |
MAX146AEAP-T | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, SSOP-20 | Maxim Integrated Products | MAX146AEAP+T vs MAX146AEAP-T |
MAX146ACAP+ | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, SSOP-20 | Maxim Integrated Products | MAX146AEAP+T vs MAX146ACAP+ |