Part Details for MAX14752EUE+ by Maxim Integrated Products
Overview of MAX14752EUE+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for MAX14752EUE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y9693
|
Newark | Analogue Multiplexer, 1 Ch, 8:1, Tssop16, Ic Function:Analog Multiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:20V To 72V, ± 10V To ± 36V, Ic Case/Package:Tssop, No. Of Pins:16Pins, No. Of Channels:1Channelsrohs Compliant: Yes |Maxim Integrated/analog Devices MAX14752EUE+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3000 / $8.8200 | Buy Now |
DISTI #
MAX14752EUE+-ND
|
DigiKey | IC MUX 8:1 130OHM 16TSSOP Min Qty: 1 Lead time: 24 Weeks Container: Tube |
5722 In Stock |
|
$4.8974 / $8.6300 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 192 |
|
RFQ |
Part Details for MAX14752EUE+
MAX14752EUE+ CAD Models
MAX14752EUE+ Part Data Attributes:
|
MAX14752EUE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14752EUE+
Maxim Integrated Products
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, ROHS COMPLIANT, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -36 V | |
Neg Supply Voltage-Min (Vsup) | -10 V | |
Neg Supply Voltage-Nom (Vsup) | -35 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance Match-Nom | 0.5 Ω | |
On-state Resistance-Max (Ron) | 130 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Signal Current-Max | 0.1 A | |
Supply Current-Max (Isup) | 600 mA | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 35 V | |
Surface Mount | YES | |
Switch-off Time-Max | 2000 ns | |
Switch-on Time-Max | 25000 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MAX14752EUE+
This table gives cross-reference parts and alternative options found for MAX14752EUE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX14752EUE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX14752EUE+ | 8-Channel/Dual 4-Channel 72V Analog Multiplexers, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | Analog Devices Inc | MAX14752EUE+ vs MAX14752EUE+ |