Part Details for MAX14770EESA+ by Maxim Integrated Products
Overview of MAX14770EESA+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX14770EESA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2257
|
Newark | Rs-485 Transceiver, 20Mbps, Nsoic-8, Device Type:Transceiver, Ic Interface Type:Rs485, No. Of Drivers:1Drivers, No. Of Receivers:1Receivers, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Driver Case Style:Nsoic, No. Of Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX14770EESA+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 159 |
|
$4.1600 / $6.6500 | Buy Now |
DISTI #
MAX14770EESA+-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 27 Weeks Container: Tube |
5133 In Stock |
|
$3.2404 / $6.4600 | Buy Now |
Part Details for MAX14770EESA+
MAX14770EESA+ CAD Models
MAX14770EESA+ Part Data Attributes:
|
MAX14770EESA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14770EESA+
Maxim Integrated Products
Line Transceiver, 1 Driver, BICMOS, PDSO8,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2.1 V | |
Output Low Current-Max | 0.001 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 28 ns | |
Supply Current-Max | 4 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX14770EESA+
This table gives cross-reference parts and alternative options found for MAX14770EESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX14770EESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX14770EESA+T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8 | Maxim Integrated Products | MAX14770EESA+ vs MAX14770EESA+T |
MAX14770EGSA+T | ±35kV High-ESD PROFIBUS RS-485 Transceiver, 8-SOIC_N-150_MIL, 8 Pins, -40 to 105C | Analog Devices Inc | MAX14770EESA+ vs MAX14770EGSA+T |
MAX14770EESA+ | ±35kV High-ESD PROFIBUS RS-485 Transceiver, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX14770EESA+ vs MAX14770EESA+ |