There are no models available for this part yet.
Overview of MAX1494CCJ-T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MAX1494CCJ-T by Maxim Integrated Products
Part Data Attributes for MAX1494CCJ-T by Maxim Integrated Products
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
QFP
|
Package Description
|
7 X 7 MM, 1.40 MM HEIGHT, MO-136BC, TQFP-32
|
Pin Count
|
32
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
2.2 V
|
Analog Input Voltage-Min
|
-2.2 V
|
Converter Type
|
ADC, PROPRIETARY METHOD
|
JESD-30 Code
|
S-PQFP-G32
|
JESD-609 Code
|
e0
|
Length
|
7 mm
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Bit Code
|
2'S COMPLEMENT BINARY
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LQFP
|
Package Equivalence Code
|
QFP32,.35SQ,32
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.6 mm
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
QUAD
|
Width
|
7 mm
|
Alternate Parts for MAX1494CCJ-T
This table gives cross-reference parts and alternative options found for MAX1494CCJ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1494CCJ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1494CCJ+ | ADC, Proprietary Method, 1 Func, 1 Channel, BICMOS, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MO-136BC, TQFP-32 | Maxim Integrated Products | MAX1494CCJ-T vs MAX1494CCJ+ |