Part Details for MAX14986ETI+ by Maxim Integrated Products
Overview of MAX14986ETI+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAX14986ETI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2347
|
Newark | Sas/Sata Redriver, 6Gtps, Tqfn-28, Ic Function:Sas/Sata Redriver, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Package Type:Tqfn, No. Of Pins:28Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX14986ETI+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$20.5200 / $26.9900 | Buy Now |
DISTI #
MAX14986ETI+-ND
|
DigiKey | IC REDRIVER SAS/SATA 1CH 28TQFN Min Qty: 1 Lead time: 39 Weeks Container: Tube |
42 In Stock |
|
$19.5950 / $26.0800 | Buy Now |
Part Details for MAX14986ETI+
MAX14986ETI+ CAD Models
MAX14986ETI+ Part Data Attributes
|
MAX14986ETI+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX14986ETI+
Maxim Integrated Products
Line Equalizer, BICMOS, 3.50 X 5.50 MM, ROHS COMPLIANT, TQFN-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | HVQCCN, LCC28,.14X.22,20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.14X.22,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Supply Current-Max | 0.22 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | LINE EQUALIZER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
Alternate Parts for MAX14986ETI+
This table gives cross-reference parts and alternative options found for MAX14986ETI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX14986ETI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX14986ETI+ | Dual 6GT/s SAS/SATA Redriver with Equalization and Extended Temperature Operation, 28-LFCSP-3.5X5.5X0.75, 28 Pins, -40 to 85C | Analog Devices Inc | MAX14986ETI+ vs MAX14986ETI+ |