Datasheets
MAX15048ETJ+ by: Maxim Integrated Products

Switching Controller, Voltage-mode, 0.06A, 1200kHz Switching Freq-Max, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFP-32

Part Details for MAX15048ETJ+ by Maxim Integrated Products

Overview of MAX15048ETJ+ by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAX15048ETJ+

Part # Distributor Description Stock Price Buy
Rochester Electronics MAX15048 Triple-Output Buck Controller With Tracking/Sequencing RoHS: Compliant Status: Obsolete Min Qty: 1 16380
  • 1 $4.0200
  • 25 $3.9400
  • 100 $3.7700
  • 500 $3.6100
  • 1,000 $3.4100
$3.4100 / $4.0200 Buy Now

Part Details for MAX15048ETJ+

MAX15048ETJ+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX15048ETJ+ Part Data Attributes

MAX15048ETJ+ Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX15048ETJ+ Maxim Integrated Products Switching Controller, Voltage-mode, 0.06A, 1200kHz Switching Freq-Max, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFP-32
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code QFP
Package Description 5 X 5 MM, ROHS COMPLIANT, TQFP-32
Pin Count 32
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Factory Lead Time 4 Weeks
Additional Feature ALSO OPERATES FROM 4.5 TO 5.5 V INPUT VOLTAGE; OUTPUT VOLTAGE ADJUSTABLE DOWN TO 0.6V
Analog IC - Other Type SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 23 V
Input Voltage-Min 4.7 V
Input Voltage-Nom 5 V
JESD-30 Code S-XQFP-F32
JESD-609 Code e3
Length 5 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 32
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.06 A
Output Voltage-Nom 5 V
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Equivalence Code LCC32,.2SQ,20
Package Shape SQUARE
Package Style FLATPACK
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 0.8 mm
Surface Mount YES
Switcher Configuration PHASE-SHIFT
Switching Frequency-Max 1200 kHz
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form FLAT
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 5 mm

Alternate Parts for MAX15048ETJ+

This table gives cross-reference parts and alternative options found for MAX15048ETJ+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX15048ETJ+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX15049ETJ+ Switching Controller, Voltage-mode, 0.06A, 1200kHz Switching Freq-Max, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFP-32 Maxim Integrated Products MAX15048ETJ+ vs MAX15049ETJ+
MAX15049ETJ+ Triple-Output Buck Controllers with Tracking/Sequencing, 32-LFCSP-5X5X0.75, 32 Pins, -40 to 85C Analog Devices Inc MAX15048ETJ+ vs MAX15049ETJ+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX15048ETJ+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX15048ETJ+ by Maxim Integrated Products

  • Please alert me when MAX15048ETJ+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX15048ETJ+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX15048ETJ+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX15048ETJ+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX15048ETJ+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX15048ETJ+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: