Part Details for MAX16058ATA43+T by Analog Devices Inc
Results Overview of MAX16058ATA43+T by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX16058ATA43+T Information
MAX16058ATA43+T by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX16058ATA43+T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 5130 |
|
RFQ |
US Tariff Estimator: MAX16058ATA43+T by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX16058ATA43+T
MAX16058ATA43+T Part Data Attributes
|
|
MAX16058ATA43+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16058ATA43+T
Analog Devices Inc
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.3V, BICMOS
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvson, Solcc8,.12,25 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Bat Bup Sw:N;Mnl Rst:Y;Ov Det:N;Pw Fl Ip:N;Pw Fl Io:N;Pw Fl Op:N;Prg Rst Dly:Y;Uv Det:N;Wd:Y;Wwd:N | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | S-XDSO-N8 | |
| Length | 3 Mm | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.12,25 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Supply Current-Max (Isup) | 0.015 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.1 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +4.3v | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 3 Mm |
Alternate Parts for MAX16058ATA43+T
This table gives cross-reference parts and alternative options found for MAX16058ATA43+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16058ATA43+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX16058ATA41+T | Maxim Integrated Products | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.1V, BICMOS | MAX16058ATA43+T vs MAX16058ATA41+T |
| MAX16058ATA22+T | Maxim Integrated Products | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +2.188V, BICMOS | MAX16058ATA43+T vs MAX16058ATA22+T |
| MAX16058ATA36+T | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +3.6V, BICMOS | MAX16058ATA43+T vs MAX16058ATA36+T |
| MAX16058ATA16+T | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +1.575V, BICMOS | MAX16058ATA43+T vs MAX16058ATA16+T |
| MAX16058ATA17+ | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +1.665V, BICMOS, PDSO8 | MAX16058ATA43+T vs MAX16058ATA17+ |
| MAX16058ATA42+T | Maxim Integrated Products | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.2V, BICMOS | MAX16058ATA43+T vs MAX16058ATA42+T |
| MAX16058ATA19+T | Maxim Integrated Products | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +1.9V, BICMOS | MAX16058ATA43+T vs MAX16058ATA19+T |
| MAX16058ATA45+T | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.5V, BICMOS | MAX16058ATA43+T vs MAX16058ATA45+T |
| MAX16058ATA46+T | Maxim Integrated Products | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.625V, BICMOS | MAX16058ATA43+T vs MAX16058ATA46+T |
| MAX16058ATA225+T | Maxim Integrated Products | Check for Price | Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.235V, BICMOS | MAX16058ATA43+T vs MAX16058ATA225+T |