Part Details for MAX160CWN+ by Analog Devices Inc
Overview of MAX160CWN+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Price & Stock for MAX160CWN+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX160CWN
|
Mouser Electronics | Analog to Digital Converters - ADC CMOS, P Compatible, 4 s, 8-Bit ADC RoHS: Compliant | 0 |
|
$21.5300 / $23.4600 | Order Now |
|
Analog Devices Inc | CMOS, µP Compatible, 4µs, 8-Bi Min Qty: 1 Package Multiple: 1 | 4770 |
|
$15.7800 / $18.4800 | Buy Now |
DISTI #
2513515
|
Farnell | ADC, 1-CH, SAR, 8BIT, 250KSPS, WSOIC-18 RoHS: Compliant Min Qty: 40 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$23.2356 | Buy Now |
Part Details for MAX160CWN+
MAX160CWN+ CAD Models
MAX160CWN+ Part Data Attributes:
|
MAX160CWN+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX160CWN+
Analog Devices Inc
CMOS, µP Compatible, 4µs, 8-Bit ADC, 18-SOIC_W-300_MIL, 18 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 18-SOIC_W-300_MIL | |
Package Description | LEAD FREE, SOIC-18 | |
Pin Count | 18 | |
Manufacturer Package Code | 18-SOIC_W-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1987-02-01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 6 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.55 mm | |
Linearity Error-Max (EL) | 0.3% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, OFFSET BINARY, COMPLEMENTARY OFFSET BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MAX160CWN+
This table gives cross-reference parts and alternative options found for MAX160CWN+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX160CWN+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC908FS | ADC, Successive Approximation, PDSO18, | Precision Monolithics Inc | MAX160CWN+ vs ADC908FS |
MAX160CWN+T | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO18, LEAD FREE, SOIC-18 | Maxim Integrated Products | MAX160CWN+ vs MAX160CWN+T |
MAX160EWN+ | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO18, LEAD FREE, SOIC-18 | Maxim Integrated Products | MAX160CWN+ vs MAX160EWN+ |
MAX160CWN+ | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO18, LEAD FREE, SOIC-18 | Maxim Integrated Products | MAX160CWN+ vs MAX160CWN+ |
ADC908FS | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO18 | Analog Devices Inc | MAX160CWN+ vs ADC908FS |
MAX160CWN | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO18, SOIC-18 | Maxim Integrated Products | MAX160CWN+ vs MAX160CWN |
MAX160CWN-T | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO18, SOIC-18 | Maxim Integrated Products | MAX160CWN+ vs MAX160CWN-T |
MAX160EWN+ | CMOS, µP Compatible, 4µs, 8-Bit ADC, 18-SOIC_W-300_MIL, 18 Pins, -40 to 85C | Analog Devices Inc | MAX160CWN+ vs MAX160EWN+ |