Part Details for MAX1617AMEE-T by Maxim Integrated Products
Overview of MAX1617AMEE-T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1617AMEE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 176 |
|
$2.7552 / $6.7200 | Buy Now |
|
Quest Components | SERIAL SWITCH/DIGITAL SENSOR, 8 BIT(S), 3CEL, CMOS, RECTANGULAR, 16 PIN, SURFACE MOUNT | 140 |
|
$3.9000 / $9.0000 | Buy Now |
|
Quest Components | SERIAL SWITCH/DIGITAL SENSOR, 8 BIT(S), 3CEL, CMOS, RECTANGULAR, 16 PIN, SURFACE MOUNT | 3886 |
|
$7.3125 / $14.6250 | Buy Now |
|
Quest Components | SERIAL SWITCH/DIGITAL SENSOR, 8 BIT(S), 3CEL, CMOS, RECTANGULAR, 16 PIN, SURFACE MOUNT | 1652 |
|
$7.3125 / $14.6250 | Buy Now |
|
Quest Components | SERIAL SWITCH/DIGITAL SENSOR, 8 BIT(S), 3CEL, CMOS, RECTANGULAR, 16 PIN, SURFACE MOUNT | 70 |
|
$9.0188 / $14.6250 | Buy Now |
|
Quest Components | SERIAL SWITCH/DIGITAL SENSOR, 8 BIT(S), 3CEL, CMOS, RECTANGULAR, 16 PIN, SURFACE MOUNT | 1356 |
|
$7.3125 / $14.6250 | Buy Now |
|
Win Source Electronics | 12454 |
|
$3.7690 / $5.6530 | Buy Now |
Part Details for MAX1617AMEE-T
MAX1617AMEE-T CAD Models
MAX1617AMEE-T Part Data Attributes
|
MAX1617AMEE-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1617AMEE-T
Maxim Integrated Products
Serial Switch/Digital Sensor, 8 Bit(s), 3Cel, CMOS, Rectangular, 16 Pin, Surface Mount, PLASTIC, QSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | PLASTIC, QSOP-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.75 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 8 | |
Number of Terminals | 16 | |
Operating Current-Max | 0.18 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Termination Type | SOLDER |
Alternate Parts for MAX1617AMEE-T
This table gives cross-reference parts and alternative options found for MAX1617AMEE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1617AMEE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1617AMEE | Serial Switch/Digital Sensor, 8 Bit(s), 3Cel, CMOS, Rectangular, 16 Pin, Surface Mount, PLASTIC, QSOP-16 | Maxim Integrated Products | MAX1617AMEE-T vs MAX1617AMEE |
MAX1617AMEE/883B | Serial Switch/Digital Sensor, 8 Bit(s), 3Cel, Rectangular, Surface Mount, QSOP-16 | Maxim Integrated Products | MAX1617AMEE-T vs MAX1617AMEE/883B |
MAX1617AMEE+W | Serial Switch/Digital Sensor, 8 Bit(s), 3Cel, Rectangular, Surface Mount, ROHS-COMPLIANT, QSOP-16 | Maxim Integrated Products | MAX1617AMEE-T vs MAX1617AMEE+W |
MAX1617AMEE+T | Serial Switch/Digital Sensor, 8 Bit(s), 3Cel, CMOS, Rectangular, 16 Pin, Surface Mount, QSOP-16 | Maxim Integrated Products | MAX1617AMEE-T vs MAX1617AMEE+T |
MAX1617AMEE+ | Serial Switch/Digital Sensor, 8 Bit(s), 3Cel, CMOS, Rectangular, 16 Pin, Surface Mount, QSOP-16 | Maxim Integrated Products | MAX1617AMEE-T vs MAX1617AMEE+ |
MAX1617AMEE+TW | Serial Switch/Digital Sensor, 8 Bit(s), 3Cel, Rectangular, Surface Mount, ROHS-COMPLIANT, QSOP-16 | Maxim Integrated Products | MAX1617AMEE-T vs MAX1617AMEE+TW |
MAX1617AMEE+T | Remote/Local Temperature Sensor with SMBus Serial Interface, 16-QSOP-150_MIL, 16 Pins, -55 to 125C | Analog Devices Inc | MAX1617AMEE-T vs MAX1617AMEE+T |
MAX1617AMEE+ | Remote/Local Temperature Sensor with SMBus Serial Interface, 16-QSOP-150_MIL, 16 Pins, -55 to 125C | Analog Devices Inc | MAX1617AMEE-T vs MAX1617AMEE+ |