Part Details for MAX163CCNG+ by Maxim Integrated Products
Overview of MAX163CCNG+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX163CCNG+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX163CCNG+-ND
|
DigiKey | IC ADC 12BIT SAR 24DIP Min Qty: 15 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$49.2193 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ |
Part Details for MAX163CCNG+
MAX163CCNG+ CAD Models
MAX163CCNG+ Part Data Attributes
|
MAX163CCNG+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX163CCNG+
Maxim Integrated Products
ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, 8 Bits Access, CMOS, PDIP24, PLASTIC, DIP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 8.13 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 30.545 mm | |
Linearity Error-Max (EL) | 0.024% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MAX163CCNG+
This table gives cross-reference parts and alternative options found for MAX163CCNG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX163CCNG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX163CENG+ | CMOS, 5V Input, 100ksps, 12-Bit ADC with Track/Hold and Reference, 24-PDIP-300_MIL, 24 Pins, -40 to 85C | Analog Devices Inc | MAX163CCNG+ vs MAX163CENG+ |
MAX163BENG | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, 8 Bits Access, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX163CCNG+ vs MAX163BENG |
MAX163BCNG+ | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, 8 Bits Access, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX163CCNG+ vs MAX163BCNG+ |
MAX163BMRG | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, 8 Bits Access, CMOS, CDIP24, CERDIP-24 | Maxim Integrated Products | MAX163CCNG+ vs MAX163BMRG |
MAX163CCNG-T | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, 8 Bits Access, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX163CCNG+ vs MAX163CCNG-T |
MAX163CCNG | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, 8 Bits Access, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX163CCNG+ vs MAX163CCNG |
MAX163CENG+ | A/D Converter, 12-Bit, 1 Func, CMOS, PDIP24, | Maxim Integrated Products | MAX163CCNG+ vs MAX163CENG+ |
MAX163BCNG-T | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, 8 Bits Access, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX163CCNG+ vs MAX163BCNG-T |
MAX163CCNG+ | CMOS, 5V Input, 100ksps, 12-Bit ADC with Track/Hold and Reference, 24-PDIP-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | MAX163CCNG+ vs MAX163CCNG+ |