Part Details for MAX16910CASA8+T by Analog Devices Inc
Results Overview of MAX16910CASA8+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX16910CASA8+T Information
MAX16910CASA8+T by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX16910CASA8+T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
700-MAX16910CASA8+T
|
Mouser Electronics | LDO Voltage Regulators 200mA, Automotive, Ultra-Low Quiescent C RoHS: Compliant | 7608 |
|
$1.5500 / $3.1000 | Buy Now |
|
|
Analog Devices Inc | 200mA, Automotive, Ultra-Low Q Min Qty: 1 Package Multiple: 1 | 455 |
|
$1.6133 / $3.1000 | Buy Now |
US Tariff Estimator: MAX16910CASA8+T by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX16910CASA8+T
MAX16910CASA8+T CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX16910CASA8+T Part Data Attributes
|
|
MAX16910CASA8+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16910CASA8+T
Analog Devices Inc
Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BCDMOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 8-SOIC_N-150_MIL | |
| Package Description | So-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 8-SOIC_N-150_MIL | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2009-08-19 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.6 V | |
| Dropout Voltage1-Nom | 0.28 V | |
| Input Voltage Absolute-Max | 45 V | |
| Input Voltage-Max | 30 V | |
| Input Voltage-Min | 6 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.89 Mm | |
| Line Regulation-Max | 0.001% | |
| Load Regulation-Max | 0.012% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 150 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 0.2 A | |
| Output Voltage1-Max | 5.1 V | |
| Output Voltage1-Min | 4.9 V | |
| Output Voltage1-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HLSOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Low Profile | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.68 Mm | |
| Surface Mount | Yes | |
| Technology | Bcdmos | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 2% | |
| Width | 3.9 Mm |
Alternate Parts for MAX16910CASA8+T
This table gives cross-reference parts and alternative options found for MAX16910CASA8+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16910CASA8+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX16910CATA9/V+T | Analog Devices Inc | $2.2728 | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BCDMOS, PDSO8 | MAX16910CASA8+T vs MAX16910CATA9/V+T |
| MAX16910CASA9+T | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BCDMOS, PDSO8 | MAX16910CASA8+T vs MAX16910CASA9+T |
| MAX16910CASA8/V+T | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BCDMOS, PDSO8 | MAX16910CASA8+T vs MAX16910CASA8/V+T |
| MAX16910CASA9/V+T | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BCDMOS, PDSO8 | MAX16910CASA8+T vs MAX16910CASA9/V+T |
| MAX16910CATA8/V+T | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BCDMOS, PDSO8 | MAX16910CASA8+T vs MAX16910CATA8/V+T |