-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Remote Antenna, Current-Sense and LDO/Switches, 16-QSOP-150_MIL, 16 Pins, -40 to 105C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16946GEE/V+
|
Mouser Electronics | Power Switch ICs - Power Distribution Remote Antenna, Current-Sense and LDO/Sw RoHS: Compliant | 45 |
|
$2.9500 / $5.8900 | Buy Now |
|
Analog Devices Inc | Remote Antenna, Current-Sense Min Qty: 1 Package Multiple: 1 | 4388 |
|
$2.9553 / $5.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX16946GEE/V+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16946GEE/V+
Analog Devices Inc
Remote Antenna, Current-Sense and LDO/Switches, 16-QSOP-150_MIL, 16 Pins, -40 to 105C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-QSOP-150_MIL | |
Package Description | ROHS COMPLIANT, QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-QSOP-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2010-12-06 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Supply Current-Max (Isup) | 2.6 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX16946GEE/V+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16946GEE/V+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R3111Q421C-TR-FE | Power Supply Support Circuit, Adjustable, 1 Channel, +4.2V, CMOS, PDSO4, SC-82AB, 4 PIN | Nisshinbo Micro Devices | MAX16946GEE/V+ vs R3111Q421C-TR-FE |
R3111D401B-TR-FE | Power Supply Support Circuit, Adjustable, 1 Channel, +4V, CMOS, PDSO6, SON-6 | Nisshinbo Micro Devices | MAX16946GEE/V+ vs R3111D401B-TR-FE |
R3111Q471B-TR-FE | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO4, ANTIMONY, HALOGEN AND LEAD FREE, SC-82AB, 4 PIN | Ricoh Electronic Devices Co Ltd | MAX16946GEE/V+ vs R3111Q471B-TR-FE |
R3111N391B-TR-FE | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | MAX16946GEE/V+ vs R3111N391B-TR-FE |
R3111D321C-TR-FE | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO6, 1.60 X 1.20 MM, ANTIMONY, HALOGEN AND LEAD FREE, SON-6 | Ricoh Electronic Devices Co Ltd | MAX16946GEE/V+ vs R3111D321C-TR-FE |
R3111N401C-TR-FE | Power Supply Support Circuit, Adjustable, 1 Channel, +4V, CMOS, PDSO5, SOT-23, 5 PIN | Nisshinbo Micro Devices | MAX16946GEE/V+ vs R3111N401C-TR-FE |
R3111Q442B-TR-FE | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO5, ANTIMONY, HALOGEN AND LEAD FREE, SC-88A, 5 PIN | Ricoh Electronic Devices Co Ltd | MAX16946GEE/V+ vs R3111Q442B-TR-FE |
R3111N362B-TR-FE | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO3, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 3 PIN | Ricoh Electronic Devices Co Ltd | MAX16946GEE/V+ vs R3111N362B-TR-FE |
R3111Q391C-TR-FE | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO4, ANTIMONY, HALOGEN AND LEAD FREE, SC-82AB, 4 PIN | Ricoh Electronic Devices Co Ltd | MAX16946GEE/V+ vs R3111Q391C-TR-FE |
TPS2592ZADRCT | 4.5-V-18-V, 28mΩ, 1-2.1A eFuse 10-VSON -40 to 125 | Texas Instruments | MAX16946GEE/V+ vs TPS2592ZADRCT |