-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.1µA 1-Cell Fuel Gauge with ModelGauge m5 EZ and Optional High-Side Current Sensing, 9-WLCSP-N/A, 9 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX17260SEWL+T
|
Mouser Electronics | Battery Management 5.1 A 1-Cell Fuel Gauge with ModelGauge m5 EZ and Optional High-Side Current Sensing RoHS: Compliant | 2090 |
|
$1.5200 / $2.8600 | Buy Now |
|
Analog Devices Inc | 5.1µA 1-Cell Fuel Gauge with M Min Qty: 1 Package Multiple: 1 | 2568 |
|
$1.3833 / $2.8600 | Buy Now |
DISTI #
SMC-MAX17260SEWL+T
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2156 |
|
RFQ | |
DISTI #
3501539
|
element14 Asia-Pacific | BATT FUEL GAUGE, LIFEPO4/LI-IONM, 85DEGC RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.4677 / $3.0087 | Buy Now |
DISTI #
3501539RL
|
element14 Asia-Pacific | BATT FUEL GAUGE, LIFEPO4/LI-IONM, 85DEGC RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.4677 / $2.2235 | Buy Now |
DISTI #
3501539
|
Farnell | BATT FUEL GAUGE, LIFEPO4/LI-IONM, 85DEGC RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.4034 / $2.8445 | Buy Now |
DISTI #
3501539RL
|
Farnell | BATT FUEL GAUGE, LIFEPO4/LI-IONM, 85DEGC RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$1.4034 / $2.0926 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX17260SEWL+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX17260SEWL+T
Analog Devices Inc
5.1µA 1-Cell Fuel Gauge with ModelGauge m5 EZ and Optional High-Side Current Sensing, 9-WLCSP-N/A, 9 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 9-WLCSP-N/A | |
Package Description | WLP-9 | |
Pin Count | 9 | |
Manufacturer Package Code | 9-WLCSP-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-06-21 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-XBGA-B9 | |
JESD-609 Code | e2 | |
Length | 1.468 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA9,3X3,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.69 mm | |
Supply Current-Max (Isup) | 0.03 mA | |
Supply Voltage-Max (Vsup) | 4.9 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.448 mm |