-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Complete, 100ksps, 8-Channel, 12-Bit Data Acquisition Systems, 40-PDIP-600_MIL, 40 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX180ACPL
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized Complete, 100ksps, 8-Channel, 12-Bit Data Acquisition Systems RoHS: Compliant | 0 |
|
$62.4100 / $69.8200 | Order Now |
|
Analog Devices Inc | Complete, 100ksps, 8-Channel, Min Qty: 1 Package Multiple: 1 | 85 |
|
$50.4300 / $66.3360 | Buy Now |
DISTI #
3913293
|
Farnell | AD CONVERTER, 12BIT, 100KSPS, PARALLEL RoHS: Compliant Min Qty: 10 Lead time: 22 Weeks, 1 Days Container: Tube | 0 |
|
$65.6360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX180ACPL+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX180ACPL+
Analog Devices Inc
Complete, 100ksps, 8-Channel, 12-Bit Data Acquisition Systems, 40-PDIP-600_MIL, 40 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 40-PDIP-600_MIL | |
Package Description | PLASTIC, DIP-40 | |
Pin Count | 40 | |
Manufacturer Package Code | 40-PDIP-600_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1991-06-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 10 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 52.07 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -12 V | |
Number of Analog In Channels | 8 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15.24 mm |
This table gives cross-reference parts and alternative options found for MAX180ACPL+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX180ACPL+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX180CEPL+ | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, PDIP40, PLASTIC, DIP-40 | Maxim Integrated Products | MAX180ACPL+ vs MAX180CEPL+ |
MAX180AEPL+ | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, PDIP40, PLASTIC, DIP-40 | Maxim Integrated Products | MAX180ACPL+ vs MAX180AEPL+ |
MAX180BCPL+ | Complete, 100ksps, 8-Channel, 12-Bit Data Acquisition Systems, 40-PDIP-600_MIL, 40 Pins, 0 to 70C | Analog Devices Inc | MAX180ACPL+ vs MAX180BCPL+ |
MAX180BCPL | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, PDIP40, PLASTIC, DIP-40 | Maxim Integrated Products | MAX180ACPL+ vs MAX180BCPL |
MAX180CCPL | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, PDIP40, PLASTIC, DIP-40 | Maxim Integrated Products | MAX180ACPL+ vs MAX180CCPL |
MAX180CEPL | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, PDIP40, PLASTIC, DIP-40 | Maxim Integrated Products | MAX180ACPL+ vs MAX180CEPL |
MAX180BCPL+ | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, PDIP40, PLASTIC, DIP-40 | Maxim Integrated Products | MAX180ACPL+ vs MAX180BCPL+ |
MAX180AMJL/883B | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CDIP40, CERDIP-40 | Maxim Integrated Products | MAX180ACPL+ vs MAX180AMJL/883B |
MAX180CMJL | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, CDIP40, CERDIP-40 | Maxim Integrated Products | MAX180ACPL+ vs MAX180CMJL |
MAX180AMJL | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, CDIP40, CERDIP-40 | Maxim Integrated Products | MAX180ACPL+ vs MAX180AMJL |