MAX187AEWE+
Description: +5V, Low-Power, 12-Bit Serial ADCs, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C

Overview of MAX187AEWE+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Telecommunications Automotive

Price & Stock for MAX187AEWE+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 73Y2751
Newark Adc, 1-Ch, Sar, 12Bit, 75Ksps, Wsoic-16, Resolution (Bits):12Bit, Sampling Rate:75Ksps, Input Channel Type:Single Ended, Data Interface:Spi, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices MAX187AEWE+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
Buy Now
DISTI # 700-MAX187AEWE
Mouser Electronics Analog to Digital Converters - ADC +5V, Low-Power, 12-Bit Serial ADCs RoHS: Compliant 50
  • 1 $44.5400
  • 10 $41.5500
  • 25 $39.8100
  • 46 $38.5700
  • 92 $36.0800
$36.0800 / $44.5400 Buy Now
Analog Devices Inc +5V, Low-Power, 12-Bit Serial Package Multiple: 1 846
  • 1 $33.3000
  • 1,000 $28.7600
$28.7600 / $33.3000 Buy Now

CAD Models for MAX187AEWE+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX187AEWE+ by Analog Devices Inc

MAX187AEWE+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
16-SOIC_W-300_MIL
Pin Count
16
Manufacturer Package Code
16-SOIC_W-300_MIL
Date Of Intro
1993-10-01
Samacsys Manufacturer
Analog Devices
Analog Input Voltage-Max
4.096 V
Analog Input Voltage-Min
Conversion Time-Max
8.5 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
10.3 mm
Linearity Error-Max (EL)
0.0122%
Moisture Sensitivity Level
1
Number of Analog In Channels
1
Number of Bits
12
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.075 MHz
Sample and Hold / Track and Hold
TRACK
Seated Height-Max
2.65 mm
Supply Current-Max
2.5 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. MAX187AEWE+
    Analog Devices Inc
    +5V, Low-Power, 12-Bit Serial ADCs, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C
    VS

Alternate Parts for MAX187AEWE+

This table gives cross-reference parts and alternative options found for MAX187AEWE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX187AEWE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX187AEWE+T +5V, Low-Power, 12-Bit Serial ADCs, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX187AEWE+ vs MAX187AEWE+T
MAX187AEWE+ ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16, 0.300 INCH, SOP-16 Maxim Integrated Products MAX187AEWE+ vs MAX187AEWE+
MAX187ACWE+T +5V, Low-Power, 12-Bit Serial ADCs, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX187AEWE+ vs MAX187ACWE+T
MAX187AEWE ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16, 0.300 INCH, SOP-16 Maxim Integrated Products MAX187AEWE+ vs MAX187AEWE
MAX187ACWE ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16, 0.300 INCH, SOP-16 Maxim Integrated Products MAX187AEWE+ vs MAX187ACWE
MAX187ACWE+ ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16, 0.300 INCH, SOP-16 Maxim Integrated Products MAX187AEWE+ vs MAX187ACWE+
MAX187ACWE+ +5V, Low-Power, 12-Bit Serial ADCs, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX187AEWE+ vs MAX187ACWE+
MAX187AEWE+T ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16, 0.300 INCH, SOP-16 Maxim Integrated Products MAX187AEWE+ vs MAX187AEWE+T
Part Number Description Manufacturer Compare
MAX187ACPA+ +5V, Low-Power, 12-Bit Serial ADCs, 8-PDIP-300_MIL, 8 Pins, 0 to 70C Analog Devices Inc MAX187AEWE+ vs MAX187ACPA+
MAX189AEWE+ +5V, Low-Power, 12-Bit Serial ADCs, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX187AEWE+ vs MAX189AEWE+
MAX189AEWE ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16, 0.300 INCH, SOP-16 Maxim Integrated Products MAX187AEWE+ vs MAX189AEWE
MAX189ACWE ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16, 0.300 INCH, SOP-16 Maxim Integrated Products MAX187AEWE+ vs MAX189ACWE
MAX187AEPA+ +5V, Low-Power, 12-Bit Serial ADCs, 8-PDIP-300_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX187AEWE+ vs MAX187AEPA+
MAX187ACWE+ +5V, Low-Power, 12-Bit Serial ADCs, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX187AEWE+ vs MAX187ACWE+
MAX189ACWE-T ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16, 0.300 INCH, SOP-16 Maxim Integrated Products MAX187AEWE+ vs MAX189ACWE-T
MAX189ACWE+ ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16, 0.300 INCH, SOP-16 Maxim Integrated Products MAX187AEWE+ vs MAX189ACWE+
MAX189AEWE+T +5V, Low-Power, 12-Bit Serial ADCs, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX187AEWE+ vs MAX189AEWE+T
MAX189AEPA+ ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Maxim Integrated Products MAX187AEWE+ vs MAX189AEPA+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX187AEWE+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX187AEWE+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX187AEWE+ would you like to use for your alert(s)?
  • Please alert me when MAX187AEWE+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX187AEWE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX187AEWE+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX187AEWE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX187AEWE+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX187AEWE+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: