Part Details for MAX191ACNG+ by Analog Devices Inc
Overview of MAX191ACNG+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX191ACNG+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX191ACNG
|
Mouser Electronics | Analog to Digital Converters - ADC Low-Power, 12-Bit Sampling ADC with Internal Reference and Power-Down RoHS: Compliant | 20 |
|
$29.5800 / $30.0800 | Buy Now |
|
Analog Devices Inc | Low-Power, 12-Bit Sampling ADC Min Qty: 1 Package Multiple: 1 | 557 |
|
$27.6100 / $30.0800 | Buy Now |
DISTI #
MAX191ACNG+
|
TME | IC: A/D converter, Ch: 1, 12bit, 100ksps, 4.75÷5.25V, DIP24 Min Qty: 1 | 0 |
|
$27.2700 / $37.7600 | RFQ |
Part Details for MAX191ACNG+
MAX191ACNG+ CAD Models
MAX191ACNG+ Part Data Attributes:
|
MAX191ACNG+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX191ACNG+
Analog Devices Inc
Low-Power, 12-Bit Sampling ADC with Internal Reference and Power-Down, 24-PDIP-300_MIL, 24 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 24-PDIP-300_MIL | |
Package Description | PLASTIC, DIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 24-PDIP-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1998-09-30 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | -5.25 V | |
Conversion Time-Max | 18 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 30.545 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | SERIAL, PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MAX191ACNG+
This table gives cross-reference parts and alternative options found for MAX191ACNG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX191ACNG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX191AMRG/883B | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, 8 Bits Access, CMOS, CDIP24, CERDIP-24 | Maxim Integrated Products | MAX191ACNG+ vs MAX191AMRG/883B |
MAX191ACNG | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, 8 Bits Access, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX191ACNG+ vs MAX191ACNG |
MAX191AENG | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, 8 Bits Access, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX191ACNG+ vs MAX191AENG |
MAX191BENG+ | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, 8 Bits Access, CMOS, PDIP24, ROHS COMPLIANT, PLASTIC, DIP-24 | Maxim Integrated Products | MAX191ACNG+ vs MAX191BENG+ |
MAX191BCNG+ | Low-Power, 12-Bit Sampling ADC with Internal Reference and Power-Down, 24-PDIP-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | MAX191ACNG+ vs MAX191BCNG+ |
MAX191BENG+ | Low-Power, 12-Bit Sampling ADC with Internal Reference and Power-Down, 24-PDIP-300_MIL, 24 Pins, -40 to 85C | Analog Devices Inc | MAX191ACNG+ vs MAX191BENG+ |
MAX191AENG-T | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, 8 Bits Access, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX191ACNG+ vs MAX191AENG-T |
MAX191ACNG+ | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, 8 Bits Access, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX191ACNG+ vs MAX191ACNG+ |
MAX191BMRG/883B | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, 8 Bits Access, CMOS, CDIP24, CERDIP-24 | Maxim Integrated Products | MAX191ACNG+ vs MAX191BMRG/883B |
MAX191AMRG | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, 8 Bits Access, CMOS, CDIP24, CERDIP-24 | Maxim Integrated Products | MAX191ACNG+ vs MAX191AMRG |