-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Hi-Speed USB 2.0 Protector, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 105C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX20046AGTC/V+
|
Mouser Electronics | USB Interface IC 25mA-500mA Automotive Hi-Speed USB Protector with Integrated Vbus Protection and LV/HV data line options RoHS: Compliant | 891 |
|
$1.5200 / $3.0300 | Buy Now |
|
Analog Devices Inc | 25mA-500mA Automotive Hi-Speed Min Qty: 1 Package Multiple: 1 | 8491 |
|
$1.2600 / $3.0800 | Buy Now |
DISTI #
3582922
|
element14 Asia-Pacific | HI-SPEED USB PROTECTOR, 480MBPS, 105DEGC RoHS: Compliant Min Qty: 1 Container: Each | 481 |
|
$1.6829 / $2.9377 | Buy Now |
DISTI #
3582922
|
Farnell | HI-SPEED USB PROTECTOR, 480MBPS, 105DEGC RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 481 |
|
$1.2474 / $1.8285 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX20046AGTC/V+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX20046AGTC/V+
Analog Devices Inc
Automotive Hi-Speed USB 2.0 Protector, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 105C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 12-LFCSP-3X3X0.75 | |
Package Description | TQFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 12-LFCSP-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-05-16 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | USB supply voltage is 4.75 to 5.5v and nominal 5v | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC12,0.8SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.012 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +5.7V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX20046AGTC/V+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX20046AGTC/V+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS25814RSMR | USB Type-C® controller with integrated source power switch 32-VQFN -40 to 105 | Texas Instruments | MAX20046AGTC/V+ vs TPS25814RSMR |
MAX20046AGTC/V+ | Power Management Circuit, | Maxim Integrated Products | MAX20046AGTC/V+ vs MAX20046AGTC/V+ |