Part Details for MAX20353AEWN+ by Maxim Integrated Products
Overview of MAX20353AEWN+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MAX20353AEWN+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX20353AEWN+-ND
|
DigiKey | WEARABLE POWER MANAGEMENT SOLUTI Min Qty: 1 Lead time: 97 Weeks Container: Strip |
186 In Stock |
|
$6.1500 / $8.3100 | Buy Now |
Part Details for MAX20353AEWN+
MAX20353AEWN+ CAD Models
MAX20353AEWN+ Part Data Attributes:
|
MAX20353AEWN+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX20353AEWN+
Maxim Integrated Products
Power Management Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN SILVER COPPER NICKEL | |
Time@Peak Reflow Temperature-Max (s) | 30 |