| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX241EAI+ | Analog Devices Inc | $12.1416 | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28 | MAX211IDBRE4 vs MAX241EAI+ |
| MAX211CAI+ | Analog Devices Inc | $9.9119 | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28 | MAX211IDBRE4 vs MAX211CAI+ |
| ADM211EARSZ-REEL | Rochester Electronics LLC | Check for Price | QUAD LINE TRANSCEIVER, PDSO28, LEAD FREE, MO-150AH, SSOP-28 | MAX211IDBRE4 vs ADM211EARSZ-REEL |
| SP211BEA-L | Sipex Corporation | Check for Price | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28 | MAX211IDBRE4 vs SP211BEA-L |
| MAX241EEAI | Rochester Electronics LLC | Check for Price | QUAD LINE TRANSCEIVER, PDSO28, 5.30 MM, MO-150, SSOP-28 | MAX211IDBRE4 vs MAX241EEAI |
| ADM211EARS-REEL | Analog Devices Inc | Check for Price | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28 | MAX211IDBRE4 vs ADM211EARS-REEL |
| MAX211EAI+ | Maxim Integrated Products | Check for Price | Line Driver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28 | MAX211IDBRE4 vs MAX211EAI+ |
| MAX211ECAI+ | Analog Devices Inc | Check for Price | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28 | MAX211IDBRE4 vs MAX211ECAI+ |
| MAX211IDBG4 | Texas Instruments | Check for Price | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, BICMOS, PDSO28 | MAX211IDBRE4 vs MAX211IDBG4 |
| MAX241ECAI+ | Maxim Integrated Products | Check for Price | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, CMOS, PDSO28 | MAX211IDBRE4 vs MAX241ECAI+ |
Part Details for MAX211IDBRE4 by Texas Instruments
Results Overview of MAX211IDBRE4 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX211IDBRE4 Information
MAX211IDBRE4 by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX211IDBRE4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | ROHS3Compliant SCHMITT TRIGGER GULL WING Full Transceiver -40C~85C 5V 120Kbps 208.397344mg | 14500 |
|
RFQ | |
|
|
Futuretech Components Ltd | Integrated Circuits(ICs) ,EM/CM/EMS Only | 10000 |
|
$0.7660 | RFQ |
|
|
Vyrian | Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, PDSO28 | 7131 |
|
RFQ |
US Tariff Estimator: MAX211IDBRE4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MAX211IDBRE4 Part Data Attributes
|
|
MAX211IDBRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MAX211IDBRE4
Texas Instruments
Line Transceiver, 4 Func, 4 Driver, 5 Rcvr, BICMOS, PDSO28
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SSOP | |
| Package Description | Ssop-28 | |
| Pin Count | 28 | |
| Similar Group | Lt00100610071022100210021108 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Differential Output | No | |
| Driver Number of Bits | 4 | |
| High Level Input Current-Max | 0.0002 A | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232-F; Tia-232-F; V.28 | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e4 | |
| Length | 10.2 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 10 V | |
| Output Characteristics | 3-State | |
| Output Low Current-Max | 0.0016 A | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP28,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 1000 Ns | |
| Receiver Number of Bits | 5 | |
| Seated Height-Max | 2 Mm | |
| Supply Current-Max | 20 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 5.5 V | |
| Supply Voltage1-Min | 4.5 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5.3 Mm |
Alternate Parts for MAX211IDBRE4
This table gives cross-reference parts and alternative options found for MAX211IDBRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX211IDBRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.