| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX218EPP+ | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP20 | MAX218CPP vs MAX218EPP+ |
| MAX218EPP | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP20 | MAX218CPP vs MAX218EPP |
| MAX218CPP+ | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP20 | MAX218CPP vs MAX218CPP+ |
Part Details for MAX218CPP by Rochester Electronics LLC
Results Overview of MAX218CPP by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX218CPP Information
MAX218CPP by Rochester Electronics LLC is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
MAX218CPP Part Data Attributes
|
|
MAX218CPP
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX218CPP
Rochester Electronics LLC
LINE TRANSCEIVER, PDIP20, PLASTIC, DIP-20
|
| Pbfree Code | No | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-20 | |
| Pin Count | 20 | |
| Reach Compliance Code | Unknown | |
| Additional Feature | 2 Receivers Active Under Shutdown; External Charge Pump; Tristatable Receivers | |
| Differential Output | No | |
| Driver Number of Bits | 2 | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232-E; V.24; V.28; Eia-562 | |
| JESD-30 Code | R-PDIP-T20 | |
| JESD-609 Code | e0 | |
| Length | 26.16 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | 240 | |
| Qualification Status | Commercial | |
| Receive Delay-Max | 700 Ns | |
| Receiver Number of Bits | 2 | |
| Seated Height-Max | 4.572 Mm | |
| Supply Voltage-Max | 4.25 V | |
| Supply Voltage-Min | 1.8 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Transmit Delay-Max | 2700 Ns | |
| Width | 7.62 Mm |
Alternate Parts for MAX218CPP
This table gives cross-reference parts and alternative options found for MAX218CPP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX218CPP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.