Part Details for MAX2903EGI by Maxim Integrated Products
Overview of MAX2903EGI by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2903EGI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX2903EGI-ND
|
DigiKey | TRANSMITTER, 868MHZ/915MHZ ISM Min Qty: 63 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1579 In Stock |
|
$4.8200 | Buy Now |
|
Rochester Electronics | MAX2903 200 M W Single-Chip Txr IC For 868Mhz/915Mhz Ism Bands ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1579 |
|
$4.1300 / $4.8600 | Buy Now |
Part Details for MAX2903EGI
MAX2903EGI CAD Models
MAX2903EGI Part Data Attributes:
|
MAX2903EGI
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2903EGI
Maxim Integrated Products
RF and Baseband Circuit, 5 X 5 MM, 0.90 MM HEIGHT, MO-220, QFN-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.90 MM HEIGHT, MO-220, QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 4.5 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for MAX2903EGI
This table gives cross-reference parts and alternative options found for MAX2903EGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2903EGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2903EGI-T | RF and Baseband Circuit, 5 X 5 MM, 0.90 MM HEIGHT, MO-220, QFN-28 | Maxim Integrated Products | MAX2903EGI vs MAX2903EGI-T |