Part Details for MAX310EPE+ by Analog Devices Inc
Overview of MAX310EPE+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAX310EPE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX310EPE
|
Mouser Electronics | Multiplexer Switch ICs 8:1 Unbuffered RF Video MUX RoHS: Compliant | 0 |
|
Order Now | |
|
Analog Devices Inc | 8-Channel, CMOS RF Video Multi Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX310EPE+
MAX310EPE+ CAD Models
MAX310EPE+ Part Data Attributes:
|
MAX310EPE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX310EPE+
Analog Devices Inc
8-Channel, CMOS RF Video Multiplexer, 16-PDIP-300_MIL, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 16-PDIP-300_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-PDIP-300_MIL | |
Date Of Intro | 1987-07-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | VIDEO MULTIPLEXER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.175 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 58 dB | |
On-state Resistance-Max (Ron) | 250 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MAX310EPE+
This table gives cross-reference parts and alternative options found for MAX310EPE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX310EPE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX310CPE+ | 8-Channel, CMOS RF Video Multiplexer, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX310EPE+ vs MAX310CPE+ |
MAX310MJE/883B | Video Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | MAX310EPE+ vs MAX310MJE/883B |
MAX310MJE | Video Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | MAX310EPE+ vs MAX310MJE |
MAX310EPE+ | Video Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | MAX310EPE+ vs MAX310EPE+ |
MAX310CPE+ | Video Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | MAX310EPE+ vs MAX310CPE+ |