Part Details for MAX31343EKA+T by Maxim Integrated Products
Overview of MAX31343EKA+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX31343EKA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX31343EKA+TCT-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 8WLP Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3166 In Stock |
|
$2.5791 / $5.1400 | Buy Now |
Part Details for MAX31343EKA+T
MAX31343EKA+T CAD Models
MAX31343EKA+T Part Data Attributes
|
MAX31343EKA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX31343EKA+T
Maxim Integrated Products
Timer or RTC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-06-05 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN SILVER COPPER NICKEL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |