Part Details for MAX31725MTA+ by Maxim Integrated Products
Overview of MAX31725MTA+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX31725MTA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX31725MTA+-ND
|
DigiKey | SENSOR DIGITAL -55C-150C 8TDFN Min Qty: 1 Lead time: 23 Weeks Container: Tube |
14170 In Stock |
|
$1.9634 / $4.3600 | Buy Now |
Part Details for MAX31725MTA+
MAX31725MTA+ CAD Models
MAX31725MTA+ Part Data Attributes
|
MAX31725MTA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX31725MTA+
Maxim Integrated Products
Analog Voltage Output Sensor, 0.70Cel, Square, 8 Pin, Surface Mount, 3 X 3 MM, ROHS COMPLIANT, TDFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SOLCC8,.12,25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 0.7 Cel | |
Additional Feature | IT ALSO HAS ACCURACY 0.5 DEGREE CELCIUS | |
Body Breadth | 3 mm | |
Body Height | 0.75 mm | |
Body Length or Diameter | 3 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Current-Max | 0.925 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 3.7 V | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
Alternate Parts for MAX31725MTA+
This table gives cross-reference parts and alternative options found for MAX31725MTA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX31725MTA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX31725MTA+T | Analog Voltage Output Sensor, 0.70Cel, Square, 8 Pin, Surface Mount, 3 X 3 MM, ROHS COMPLIANT, TDFN-8 | Maxim Integrated Products | MAX31725MTA+ vs MAX31725MTA+T |
MAX31725MTA+T | ±0.5°C Local Temperature Sensors, 8-LFCSP-3X3X0.75, 8 Pins, -55 to 125C | Analog Devices Inc | MAX31725MTA+ vs MAX31725MTA+T |
MAX31726MTA+T | Analog Voltage Output Sensor, 0.70Cel, Square, 8 Pin, Surface Mount, 3 X 3 MM, ROHS COMPLIANT, TDFN-8 | Maxim Integrated Products | MAX31725MTA+ vs MAX31726MTA+T |