Part Details for MAX319EPA by Rochester Electronics LLC
Overview of MAX319EPA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX319EPA
MAX319EPA CAD Models
MAX319EPA Part Data Attributes
|
MAX319EPA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX319EPA
Rochester Electronics LLC
1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDIP8, 0.300 INCH, PLASTIC, DIP-8
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 175 ns | |
Switch-on Time-Max | 175 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for MAX319EPA
This table gives cross-reference parts and alternative options found for MAX319EPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX319EPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX319CPA | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Rochester Electronics LLC | MAX319EPA vs MAX319CPA |
MAX319EPA+ | Precision, SPST, CMOS Analog Switches, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX319EPA vs MAX319EPA+ |
MAX319CJA | SPDT, 1 Func, 1 Channel, CMOS, CDIP8, 0.300 INCH, CERDIP-8 | Maxim Integrated Products | MAX319EPA vs MAX319CJA |
MAX319EPA+ | SPDT, 1 Func, 1 Channel, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | MAX319EPA vs MAX319EPA+ |
MAX319CPA+ | Precision, SPST, CMOS Analog Switches, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX319EPA vs MAX319CPA+ |
MAX319EJA | SPDT, 1 Func, 1 Channel, CMOS, CDIP8, 0.300 INCH, CERDIP-8 | Maxim Integrated Products | MAX319EPA vs MAX319EJA |
MAX319CPA | SPDT, 1 Func, 1 Channel, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | MAX319EPA vs MAX319CPA |
MAX319MJA | SPDT, 1 Func, 1 Channel, CMOS, CDIP8, 0.300 INCH, CERDIP-8 | Maxim Integrated Products | MAX319EPA vs MAX319MJA |
MAX319EPA | SPDT, 1 Func, 1 Channel, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | MAX319EPA vs MAX319EPA |