Part Details for MAX3203EEWT+T by Analog Devices Inc
Overview of MAX3203EEWT+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3203EEWT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX3203EEWT+T
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Low-Capacitance, 2/3/4/6-Channel, 15kV ESD-Protection Arrays for High-Speed Data Interfaces RoHS: Compliant | 3209 |
|
$1.4500 / $3.1000 | Buy Now |
|
Analog Devices Inc | Low-Capacitance, 2/3/4/6-Chann Min Qty: 1 Package Multiple: 1 | 5060 |
|
$1.4500 / $4.4200 | Buy Now |
Part Details for MAX3203EEWT+T
MAX3203EEWT+T CAD Models
MAX3203EEWT+T Part Data Attributes
|
MAX3203EEWT+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3203EEWT+T
Analog Devices Inc
Low-Capacitance, 2/3/4/6-Channel, ±15kV ESD-Protection Arrays for High-Speed Data Interfaces, 6-WLCSP-N/A, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-WLCSP-N/A | |
Pin Count | 6 | |
Manufacturer Package Code | 6-WLCSP-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2003-02-28 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Time@Peak Reflow Temperature-Max (s) | 30 |