There are no models available for this part yet.
Overview of MAX3205EATE by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Robotics and Drones
Price & Stock for MAX3205EATE by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-MAX3205EATE-ND
|
DigiKey | ESD PROTECTION ARRAY Min Qty: 247 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4677 In Stock |
|
$1.2200 | Buy Now | |
Rochester Electronics | MAX3205 Hex High-Speed Differential ESD_Protection IC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4677 |
|
$1.0400 / $1.2300 | Buy Now |
CAD Models for MAX3205EATE by Maxim Integrated Products
Part Data Attributes for MAX3205EATE by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
QFN
|
Package Description
|
3 X 3 MM, 0.8 MM HIEGHT, QFN-16
|
Pin Count
|
16
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Additional Feature
|
LOW CAPACITANCE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Forward Voltage-Max (VF)
|
0.95 V
|
JESD-30 Code
|
S-XQFP-N16
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Peak Reflow Temperature (Cel)
|
245
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.667 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
QUAD
|
Alternate Parts for MAX3205EATE
This table gives cross-reference parts and alternative options found for MAX3205EATE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3205EATE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3205EATE-T | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, 3 X 3 MM, 0.8 MM HIEGHT, QFN-16 | Maxim Integrated Products | MAX3205EATE vs MAX3205EATE-T |
MAX3205EATE+ | Dual, Quad, and Hex High-Speed Differential ESD-Protection ICs, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 125C | Analog Devices Inc | MAX3205EATE vs MAX3205EATE+ |
MAX3205EATE+ | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, 3 X 3 MM, ROHS COMPLIANT, TQFN-16 | Maxim Integrated Products | MAX3205EATE vs MAX3205EATE+ |