Part Details for MAX3206EEBL by Maxim Integrated Products
Overview of MAX3206EEBL by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MAX3206EEBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Trans Voltage Suppressor Diode ' pbFree: No Status: Obsolete Min Qty: 1 | 977 |
|
$1.4600 / $1.7200 | Buy Now |
Part Details for MAX3206EEBL
MAX3206EEBL CAD Models
MAX3206EEBL Part Data Attributes
|
MAX3206EEBL
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3206EEBL
Maxim Integrated Products
Trans Voltage Suppressor Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | not_compliant | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | TIN LEAD |