Datasheets
MAX3206EEWL+T by:

Trans Voltage Suppressor Diode, Unidirectional, 12 Element, Silicon, 1.52 X 1.52 MM, ROHS COMPLIANT, WLP, 9 PIN

Part Details for MAX3206EEWL+T by Maxim Integrated Products

Overview of MAX3206EEWL+T by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Automotive Robotics and Drones

Price & Stock for MAX3206EEWL+T

Part # Distributor Description Stock Price Buy
DISTI # 175-MAX3206EEWL+TCT-ND
DigiKey TVS DIODE 9WLP Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Strip, Tape & Reel (TR) 1058
In Stock
  • 1 $5.0200
  • 10 $3.3330
  • 100 $2.3741
  • 500 $1.9641
  • 1,000 $1.8321
  • 2,500 $1.8250
  • 2,500 $1.8250
$1.8250 / $5.0200 Buy Now

Part Details for MAX3206EEWL+T

MAX3206EEWL+T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX3206EEWL+T Part Data Attributes

MAX3206EEWL+T Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX3206EEWL+T Maxim Integrated Products Trans Voltage Suppressor Diode, Unidirectional, 12 Element, Silicon, 1.52 X 1.52 MM, ROHS COMPLIANT, WLP, 9 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Package Description 1.52 X 1.52 MM, ROHS COMPLIANT, WLP, 9 PIN
Pin Count 9
Manufacturer Package Code WLP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Configuration COMPLEX
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 0.95 V
JESD-30 Code S-PBGA-B9
JESD-609 Code e1
Moisture Sensitivity Level 1
Number of Elements 12
Number of Terminals 9
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape SQUARE
Package Style GRID ARRAY
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.13 W
Qualification Status Not Qualified
Surface Mount YES
Technology AVALANCHE
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3206EEWL+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3206EEWL+T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX3206EEWL+T would you like to use for your alert(s)?
  • Please alert me when MAX3206EEWL+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX3206EEWL+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3206EEWL+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX3206EEWL+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3206EEWL+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3206EEWL+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: