| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX3232IDRG4 | Texas Instruments | $0.7917 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | MAX3232CDRG4 vs MAX3232IDRG4 |
| MAX3232ECDR | Texas Instruments | $0.8194 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | MAX3232CDRG4 vs MAX3232ECDR |
| MAX3232EIDR | Texas Instruments | $0.9436 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | MAX3232CDRG4 vs MAX3232EIDR |
| MAX3232CDE4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | MAX3232CDRG4 vs MAX3232CDE4 |
| MAX3232CDG4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | MAX3232CDRG4 vs MAX3232CDG4 |
| MAX3232EIDRE4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | MAX3232CDRG4 vs MAX3232EIDRE4 |
| MAX3232IDRE4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | MAX3232CDRG4 vs MAX3232IDRE4 |
| MAX3232EIDE4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | MAX3232CDRG4 vs MAX3232EIDE4 |
| MAX3232IDG4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | MAX3232CDRG4 vs MAX3232IDG4 |
| MAX3232ECDRG4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | MAX3232CDRG4 vs MAX3232ECDRG4 |
Part Details for MAX3232CDRG4 by Texas Instruments
Results Overview of MAX3232CDRG4 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3232CDRG4 Information
MAX3232CDRG4 by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX3232CDRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MAX3232CDRG4-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16SOIC Container: Tape & Reel |
0 Tape & Reel |
|
Buy Now | |
|
|
Quest Components | DUAL LINE TRANSCEIVER, PDSO16 | 27 |
|
$1.5000 / $2.5000 | Buy Now |
|
|
Chip Stock | 3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SOIC 0 to 70 | 39940 |
|
RFQ | |
|
|
Win Source Electronics | IC DRVR/RCVR MULTCH RS232 16SOIC | 52710 |
|
$0.2220 / $0.2852 | Buy Now |
US Tariff Estimator: MAX3232CDRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MAX3232CDRG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX3232CDRG4 Part Data Attributes
|
|
MAX3232CDRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MAX3232CDRG4
Texas Instruments
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Can Also Operate With 5v Supply | |
| Differential Output | No | |
| Driver Number of Bits | 2 | |
| High Level Input Current-Max | 0.000001 A | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232-F; Tia-232-F; V.28 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 10 V | |
| Output Low Current-Max | 0.0016 A | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 300 Ns | |
| Receiver Number of Bits | 2 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 1 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Supply Voltage1-Max | 3.6 V | |
| Supply Voltage1-Min | 3 V | |
| Supply Voltage1-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 300 Ns | |
| Width | 3.9 Mm |
Alternate Parts for MAX3232CDRG4
This table gives cross-reference parts and alternative options found for MAX3232CDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3232CDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
MAX3232CDRG4 Frequently Asked Questions (FAQ)
-
The MAX3232CDRG4 can support data rates up to 250 kbps.
-
Yes, the MAX3232CDRG4 can be used in a multi-point RS-232 connection, but it is recommended to use a repeater or a hub to ensure signal integrity.
-
The MAX3232CDRG4 requires a single 3.3V or 5V power supply, and it is recommended to use a decoupling capacitor of 0.1uF to 1uF between the VCC and GND pins to ensure proper power supply decoupling.
-
The maximum cable length that can be used with the MAX3232CDRG4 depends on the data rate and the cable quality, but a general rule of thumb is to limit the cable length to 50 feet (15 meters) or less to ensure reliable data transmission.
-
Yes, the MAX3232CDRG4 has built-in electrostatic discharge (ESD) protection and can operate in noisy environments, but it is still recommended to use proper shielding and grounding techniques to minimize electromagnetic interference (EMI).