| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX3243IPWR | Texas Instruments | $0.8736 | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28 | MAX3243CPW vs MAX3243IPWR |
| MAX3243EIPWRG4 | Texas Instruments | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28 | MAX3243CPW vs MAX3243EIPWRG4 |
| SP3243EBCY-L/TR | MaxLinear Inc | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28 | MAX3243CPW vs SP3243EBCY-L/TR |
| SP3243ECY-L/TR | MaxLinear Inc | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28 | MAX3243CPW vs SP3243ECY-L/TR |
| SP3243BEA-L/TR | Exar Corporation | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28 | MAX3243CPW vs SP3243BEA-L/TR |
| SN75C3243PWG4 | Texas Instruments | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28 | MAX3243CPW vs SN75C3243PWG4 |
| MAX3245EEUI+T | Analog Devices Inc | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28 | MAX3243CPW vs MAX3245EEUI+T |
| SP3243ECY | Exar Corporation | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28 | MAX3243CPW vs SP3243ECY |
| MAX3245ECUI-T | Maxim Integrated Products | Check for Price | Line Driver/Receiver, 3 Driver, BICMOS, PDSO28 | MAX3243CPW vs MAX3245ECUI-T |
| SP3243EBCY-L/TR | Exar Corporation | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28 | MAX3243CPW vs SP3243EBCY-L/TR |
Part Details for MAX3243CPW by Texas Instruments
Results Overview of MAX3243CPW by Texas Instruments
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3243CPW Information
MAX3243CPW by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MAX3243CPWRG4 | Texas Instruments | 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With +/-15kV ESD (HBM) Protection 28-TSSOP 0 to 70 | |
| MAX3243CPWR | Texas Instruments | 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With +/-15kV ESD (HBM) Protection 28-TSSOP 0 to 70 | |
| MAX3243CPW | Texas Instruments | 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With +/-15kV ESD (HBM) Protection 28-TSSOP 0 to 70 |
Price & Stock for MAX3243CPW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
93866135
|
Verical | Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2236 | Americas - 364 |
|
$1.1343 / $2.2027 | Buy Now |
|
DISTI #
P02:6590_15785838
|
Arrow Electronics | Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2236 | Asia - 364 |
|
$1.1343 / $2.2027 | Buy Now |
|
|
Bristol Electronics | Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP Tube Min Qty: 1 | 198 |
|
$1.4679 / $2.9358 | Buy Now |
|
|
Quest Components | IC,LINE TRANSCEIVER,CMOS,3 DRIVER,5 RCVR,TSSOP,28PIN,PLASTIC | 158 |
|
$1.7824 / $3.5648 | Buy Now |
|
|
Quest Components | IC,LINE TRANSCEIVER,CMOS,3 DRIVER,5 RCVR,TSSOP,28PIN,PLASTIC | 158 |
|
$1.3700 / $3.9144 | Buy Now |
|
|
Quest Components | IC,LINE TRANSCEIVER,CMOS,3 DRIVER,5 RCVR,TSSOP,28PIN,PLASTIC | 16 |
|
$0.9600 / $1.6000 | Buy Now |
|
DISTI #
P02:6590_15785838
|
Arrow Electronics | Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2236 | Asia - 364 |
|
$1.1343 / $2.2027 | Buy Now |
|
DISTI #
93866135
|
Verical | Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2236 | Americas - 364 |
|
$1.1343 / $2.2027 | Buy Now |
|
DISTI #
93866135
|
Verical | Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2236 | Americas - 364 |
|
$1.1343 / $2.2027 | Buy Now |
|
|
Ameya Holding Limited | 28/3V to 5.5V Multichannel RS-232 Dvr/Rcvr | 2000 |
|
RFQ |
US Tariff Estimator: MAX3243CPW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MAX3243CPW CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX3243CPW Part Data Attributes
|
|
MAX3243CPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MAX3243CPW
Texas Instruments
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SSOP | |
| Package Description | Tssop-28 | |
| Pin Count | 28 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Can Also Operate With 5v Supply | |
| Differential Output | No | |
| Driver Number of Bits | 3 | |
| High Level Input Current-Max | 0.000001 A | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232-F; Tia-232-F; V.28 | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e4 | |
| Length | 9.7 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 3 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 5 V | |
| Output Low Current-Max | 0.0016 A | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP28,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 150 Ns | |
| Receiver Number of Bits | 5 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 1 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Supply Voltage1-Max | 3.6 V | |
| Supply Voltage1-Min | 3 V | |
| Supply Voltage1-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 150 Ns | |
| Width | 4.4 Mm |
Alternate Parts for MAX3243CPW
This table gives cross-reference parts and alternative options found for MAX3243CPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3243CPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
MAX3243CPW Frequently Asked Questions (FAQ)
-
The MAX3243CPW can support data rates up to 1 Mbps.
-
Yes, the MAX3243CPW is designed to operate in harsh environments with temperatures ranging from -40°C to 85°C and can withstand electromagnetic interference (EMI).
-
The MAX3243CPW can handle common-mode voltage up to ±15 kV, making it suitable for use in noisy environments.
-
The MAX3243CPW has a low power consumption of 5mA (typical) and 10mA (maximum) when operating at 3.3V.
-
Yes, the MAX3243CPW is compatible with other UART transceivers and can be used as a drop-in replacement in many applications.