Part Details for MAX3316EEAE+ by Maxim Integrated Products
Overview of MAX3316EEAE+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Healthcare
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for MAX3316EEAE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3551
|
Newark | Rs232 Txrx, 460Kbps, 3V, Ssop-16, Device Type:Transceiver, Ic Interface Type:Rs232, No. Of Drivers:2Drivers, No. Of Receivers:2Receivers, Supply Voltage Min:2.25V, Supply Voltage Max:3V, Driver Case Style:Ssop, No. Of Pins:16Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX3316EEAE+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 73 |
|
$7.5500 / $10.5600 | Buy Now |
DISTI #
MAX3316EEAE+-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16SSOP Min Qty: 1 Lead time: 19 Weeks Container: Tube |
663 In Stock |
|
$5.5000 / $12.0900 | Buy Now |
Part Details for MAX3316EEAE+
MAX3316EEAE+ CAD Models
MAX3316EEAE+ Part Data Attributes
|
MAX3316EEAE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3316EEAE+
Maxim Integrated Products
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, SSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max | 3 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
Alternate Parts for MAX3316EEAE+
This table gives cross-reference parts and alternative options found for MAX3316EEAE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3316EEAE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3318CDBRG4 | 2.5-V dual channel 460kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SSOP 0 to 70 | Texas Instruments | MAX3316EEAE+ vs MAX3318CDBRG4 |
MAX3318EEUP+ | ±15kV ESD-Protected, 2.5V, 1µA, 460kbps, RS-232-Compatible Transceivers, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C | Analog Devices Inc | MAX3316EEAE+ vs MAX3318EEUP+ |
TRS3318CDBR | 2.5-V 460-kbps RS-232 Transceiver With +/-15-kV ESD Protection 20-SSOP 0 to 70 | Texas Instruments | MAX3316EEAE+ vs TRS3318CDBR |
MAX3318IPWR | 2.5-V dual channel 460kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-TSSOP -40 to 85 | Texas Instruments | MAX3316EEAE+ vs MAX3318IPWR |
MAX3318ECUP+T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, TSSOP-20 | Maxim Integrated Products | MAX3316EEAE+ vs MAX3318ECUP+T |
TRS3318IPW | 2.5-V 460-kbps RS-232 Transceiver With +/-15-kV ESD Protection 20-TSSOP -40 to 85 | Texas Instruments | MAX3316EEAE+ vs TRS3318IPW |
MAX3318IPWE4 | DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | MAX3316EEAE+ vs MAX3318IPWE4 |
MAX3318EEAP+T | Line Transceiver | Maxim Integrated Products | MAX3316EEAE+ vs MAX3318EEAP+T |
MAX3316EEAE+T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, SSOP-16 | Maxim Integrated Products | MAX3316EEAE+ vs MAX3316EEAE+T |
MAX3318EIPW | 2.5-V dual channel 460kbps RS-232 line driver/receiver with +/-8-kV IEC-ESD protection 20-TSSOP -40 to 85 | Texas Instruments | MAX3316EEAE+ vs MAX3318EIPW |