MAX3491CSD+T
Description: 3.3V Powered, 10Mbps and Slew-Rate Limited, True RS-485/RS-422 Transceivers, 14-SOIC_N-150_MIL, 14 Pins, 0 to 70C

Overview of MAX3491CSD+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Price & Stock for MAX3491CSD+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX3491CSDT
Mouser Electronics RS-422/RS-485 Interface IC 3.3V Powered, 10Mbps and Slew-Rate Limit RoHS: Compliant 9716
  • 1 $6.2600
  • 10 $4.4700
  • 100 $3.7900
  • 250 $3.4500
  • 500 $3.2500
  • 1,000 $3.0900
  • 2,500 $2.9200
$2.9200 / $6.2600 Buy Now
Analog Devices Inc 3.3V Powered, 10Mbps and Slew- Min Qty: 1 Package Multiple: 1 899
  • 1 $7.4500
  • 10 $5.0840
  • 25 $4.4724
  • 100 $3.7873
  • 250 $3.4551
  • 500 $3.2526
  • 1,000 $3.0845
  • 2,500 $2.9252
$2.9252 / $7.4500 Buy Now

CAD Models for MAX3491CSD+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX3491CSD+T by Analog Devices Inc

MAX3491CSD+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
14-SOIC_N-150_MIL
Pin Count
14
Manufacturer Package Code
14-SOIC_N-150_MIL
Date Of Intro
1994-12-01
Samacsys Manufacturer
Analog Devices
Additional Feature
1 RECEIVER ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVER
Differential Output
YES
Driver Number of Bits
1
High Level Input Current-Max
0.000002 A
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-422; EIA-485
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
8.65 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Out Swing-Min
2 V
Output Characteristics
3-STATE
Output Low Current-Max
0.0025 A
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
90 ns
Receiver Number of Bits
1
Seated Height-Max
1.75 mm
Supply Current-Max
2.2 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
35 ns
Width
3.9 mm
Want to compare parts?
  1. MAX3491CSD+T
    Analog Devices Inc
    3.3V Powered, 10Mbps and Slew-Rate Limited, True RS-485/RS-422 Transceivers, 14-SOIC_N-150_MIL, 14 Pins, 0 to 70C
    VS

Alternate Parts for MAX3491CSD+T

This table gives cross-reference parts and alternative options found for MAX3491CSD+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3491CSD+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISL83491IB Line Transceiver Renesas Electronics Corporation MAX3491CSD+T vs ISL83491IB
ISL83491IB-T Line Transceiver Renesas Electronics Corporation MAX3491CSD+T vs ISL83491IB-T
ISL83491IBZ 3.3V, Full Duplex, 10Mbps With Enable, RS-485/RS-422 Transceiver; SOIC14; Temp Range: -40° to 85°C Intersil Corporation MAX3491CSD+T vs ISL83491IBZ
MAX3491ESD+ 3.3V Powered, 10Mbps and Slew-Rate Limited, True RS-485/RS-422 Transceivers, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C Analog Devices Inc MAX3491CSD+T vs MAX3491ESD+
MAX3491CSD-TG002 Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, 0.150 INCH, SOIC-14 Maxim Integrated Products MAX3491CSD+T vs MAX3491CSD-TG002
MAX3491ESD+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, SO-14 Maxim Integrated Products MAX3491CSD+T vs MAX3491ESD+
ISL83491IBZ 3.3V, Full Duplex, 10Mbps With Enable, RS-485/RS-422 Transceiver, SOICN, /Tube Renesas Electronics Corporation MAX3491CSD+T vs ISL83491IBZ
MAX3491EESD-T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, SO-14 Maxim Integrated Products MAX3491CSD+T vs MAX3491EESD-T
ISL83491IB LINE TRANSCEIVER, PDSO14, PLASTIC, MS-012AB, SOIC-14 Intersil Corporation MAX3491CSD+T vs ISL83491IB
MAX3491CSD+T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, SO-14 Maxim Integrated Products MAX3491CSD+T vs MAX3491CSD+T
Part Number Description Manufacturer Compare
MAX3491ESD+ 3.3V Powered, 10Mbps and Slew-Rate Limited, True RS-485/RS-422 Transceivers, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C Analog Devices Inc MAX3491CSD+T vs MAX3491ESD+
ADM3485EAR 3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Half Duplex, 12Mbps, DE/RE) Analog Devices Inc MAX3491CSD+T vs ADM3485EAR
ISL83491IB LINE TRANSCEIVER, PDSO14, PLASTIC, MS-012AB, SOIC-14 Intersil Corporation MAX3491CSD+T vs ISL83491IB
ISL83491IBZ-T7A 3.3V, Full Duplex, 10Mbps With Enable, RS-485/RS-422 Transceiver, SOICN, /Reel Renesas Electronics Corporation MAX3491CSD+T vs ISL83491IBZ-T7A
ISL83491IP Line Transceiver Renesas Electronics Corporation MAX3491CSD+T vs ISL83491IP
MAX3491ESD+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, SO-14 Maxim Integrated Products MAX3491CSD+T vs MAX3491ESD+
ISL83491IBZ 3.3V, Full Duplex, 10Mbps With Enable, RS-485/RS-422 Transceiver; SOIC14; Temp Range: -40° to 85°C Intersil Corporation MAX3491CSD+T vs ISL83491IBZ
ISL83491IB Line Transceiver Renesas Electronics Corporation MAX3491CSD+T vs ISL83491IB
MAX3491CSD-T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, SO-14 Maxim Integrated Products MAX3491CSD+T vs MAX3491CSD-T
MAX3491CSD-TG002 Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, 0.150 INCH, SOIC-14 Maxim Integrated Products MAX3491CSD+T vs MAX3491CSD-TG002

Related Parts for MAX3491CSD+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3491CSD+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3491CSD+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX3491CSD+T would you like to use for your alert(s)?
  • Please alert me when MAX3491CSD+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX3491CSD+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3491CSD+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX3491CSD+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3491CSD+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3491CSD+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: