Part Details for MAX350CPN+ by Analog Devices Inc
Overview of MAX350CPN+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX350CPN+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX350CPN
|
Mouser Electronics | Multiplexer Switch ICs Serially Controlled, Low-Voltage, 8-Chan RoHS: Compliant | 25 |
|
$7.6600 / $12.1000 | Buy Now |
|
Analog Devices Inc | Serially Controlled, Low-Volta Min Qty: 1 Package Multiple: 1 | 1828 |
|
$7.6702 / $12.1100 | Buy Now |
|
Ameya Holding Limited | IC MULTIPLEXER DUAL 4X1 18DIP | 1828 |
|
RFQ |
Part Details for MAX350CPN+
MAX350CPN+ CAD Models
MAX350CPN+ Part Data Attributes:
|
MAX350CPN+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX350CPN+
Analog Devices Inc
Serially Controlled, Low-Voltage, 8-Channel Dual 4-Channel Multiplexers, 18-PDIP-300_MIL, 18 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 18-PDIP-300_MIL | |
Pin Count | 18 | |
Manufacturer Package Code | 18-PDIP-300_MIL | |
Date Of Intro | 1995-12-03 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 22.86 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
On-state Resistance Match-Nom | 16 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Signal Current-Max | 0.03 A | |
Supply Current-Max (Isup) | 0.03 mA | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Switch-off Time-Max | 300 ns | |
Switch-on Time-Max | 400 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MAX350CPN+
This table gives cross-reference parts and alternative options found for MAX350CPN+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX350CPN+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX350MJN | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP18, CERAMIC, DIP-18 | Maxim Integrated Products | MAX350CPN+ vs MAX350MJN |
MAX350CPN+ | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP18, PLASTIC, DIP-18 | Maxim Integrated Products | MAX350CPN+ vs MAX350CPN+ |
MAX350EPN | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP18, PLASTIC, DIP-18 | Maxim Integrated Products | MAX350CPN+ vs MAX350EPN |
MAX350CPN | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP18, PLASTIC, DIP-18 | Maxim Integrated Products | MAX350CPN+ vs MAX350CPN |
MAX350CPN | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP18, PLASTIC, DIP-18 | Rochester Electronics LLC | MAX350CPN+ vs MAX350CPN |