Part Details for MAX40003ANS12+T by Analog Devices Inc
Overview of MAX40003ANS12+T by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX40003ANS12+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX40003ANS12+T
|
Mouser Electronics | Analog Comparators 600nA Comparator in Ultra-Tiny 0.76 x 0.76mm Package RoHS: Compliant | 0 |
|
$0.6200 / $0.6780 | Order Now |
|
Analog Devices Inc | 600nA Comparator in Ultra-Tiny Min Qty: 2500 Package Multiple: 1 | 145000 |
|
$0.5500 / $0.6787 | Buy Now |
|
Ameya Holding Limited | 145000 |
|
RFQ | ||
DISTI #
3914533
|
Farnell | COMPARATOR, SINGLE, 55US, WLP RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.6738 | Buy Now |
Part Details for MAX40003ANS12+T
MAX40003ANS12+T CAD Models
MAX40003ANS12+T Part Data Attributes:
|
MAX40003ANS12+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX40003ANS12+T
Analog Devices Inc
nanoPower 4-Bump Comparator in Ultra-Tiny 0.73mm x 0.73mm WLP/SOT23 Packages, 4-WLCSP-N/A, 4 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 4-WLCSP-N/A | |
Pin Count | 4 | |
Manufacturer Package Code | 4-WLCSP-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-04-07 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.09 µA | |
Bias Current-Max (IIB) @25C | 0.03 µA | |
Input Offset Voltage-Max | 32000 µV | |
JESD-30 Code | S-XBGA-B4 | |
JESD-609 Code | e2 | |
Length | 0.728 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,14 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Response Time-Nom | 25000 ns | |
Seated Height-Max | 0.5 mm | |
Supply Current-Max | 0.0013 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Terminal Form | BALL | |
Terminal Pitch | 0.35 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.728 mm |
Alternate Parts for MAX40003ANS12+T
This table gives cross-reference parts and alternative options found for MAX40003ANS12+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX40003ANS12+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9644EBS+TG45 | nanoPower Comparators with Precision Reference in 4-Bump UCSP, 4-WLCSP-N/A, 4 Pins, -40 to 85C | Analog Devices Inc | MAX40003ANS12+T vs MAX9644EBS+TG45 |
TLV4011QDCKRQ1 | Automotive small-size comparator with integrated reference 5-SC70 -40 to 125 | Texas Instruments | MAX40003ANS12+T vs TLV4011QDCKRQ1 |
MAX9120EXK+T | SC70, 1.6V, Nanopower, Beyond-the-Rails Comparators With/Without Reference, 5-SC70-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX40003ANS12+T vs MAX9120EXK+T |
MAX9026EBT+ | UCSP, 1.8V, nanoPower, Beyond-the-Rails Comparators With/Without Reference, 6-WLCSP-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX40003ANS12+T vs MAX9026EBT+ |
MAX9644EUK+T | nanoPower Comparators with Precision Reference in 4-Bump UCSP, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX40003ANS12+T vs MAX9644EUK+T |
TLV4021R2YKAR | Low-power comparator with reference (non-inverting, open-drain) 4-DSBGA -40 to 125 | Texas Instruments | MAX40003ANS12+T vs TLV4021R2YKAR |
ADCMP361YRJZ-REEL7 | Single 0.275% Comparator and Reference with Dual Polarity Outputs | Analog Devices Inc | MAX40003ANS12+T vs ADCMP361YRJZ-REEL7 |
MAX9028EBT+ | UCSP, 1.8V, nanoPower, Beyond-the-Rails Comparators With/Without Reference, 6-WLCSP-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX40003ANS12+T vs MAX9028EBT+ |
MAX9645EUK+ | nanoPower Comparators with Precision Reference in 4-Bump UCSP, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX40003ANS12+T vs MAX9645EUK+ |
MAX9063EBS+G45 | Ultra-Small, nanoPower Single Comparators in 4-Bump UCSP and 5 SOT23, 4-WLCSP-N/A, 4 Pins, -40 to 85C | Analog Devices Inc | MAX40003ANS12+T vs MAX9063EBS+G45 |