Part Details for MAX4226EUB+ by Analog Devices Inc
Overview of MAX4226EUB+ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4226EUB+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3987
|
Newark | Video Amp, 1Ghz, 1100V/Us, Umax-10, Ic Type:Video Amplifier, No. Of Amplifiers:2Amplifiers, Gain Bandwidth:1Ghz, Slew Rate:1100V/Μs, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Output Current:80Ma Rohs Compliant: Yes |Analog Devices MAX4226EUB+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
700-MAX4226EUB
|
Mouser Electronics | High Speed Operational Amplifiers 1GHz, Low-Power, SOT23, Current Feedback Amplifiers with Shutdown RoHS: Compliant | 644 |
|
$4.0700 / $7.0900 | Buy Now |
|
Analog Devices Inc | 1GHz, Low-Power, SOT23, Curren Min Qty: 1 Package Multiple: 1 | 1901 |
|
$4.6223 / $8.1500 | Buy Now |
DISTI #
2516908
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.8057 / $7.6299 | Buy Now |
DISTI #
2516908
|
Farnell | VIDEO AMP, 1GHZ, 1100V/US, UMAX-10 RoHS: Compliant Min Qty: 50 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$6.1355 | Buy Now |
Part Details for MAX4226EUB+
MAX4226EUB+ CAD Models
MAX4226EUB+ Part Data Attributes:
|
MAX4226EUB+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4226EUB+
Analog Devices Inc
1GHz, Low-Power, SOT23, Current Feedback Amplifiers with Shutdown, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 10-MINI_SO-N/A | |
Package Description | MICRO MAX PACKAGE-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1997-04-07 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 61 dB | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1100 V/us | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 250000 | |
Width | 3 mm |
Alternate Parts for MAX4226EUB+
This table gives cross-reference parts and alternative options found for MAX4226EUB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4226EUB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4226EUB+T | 1GHz, Low-Power, SOT23, Current Feedback Amplifiers with Shutdown, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX4226EUB+ vs MAX4226EUB+T |
MAX4226EUB+T | Operational Amplifier, 2 Func, 6000uV Offset-Max, PDSO10, MICRO MAX PACKAGE-10 | Maxim Integrated Products | MAX4226EUB+ vs MAX4226EUB+T |
MAX4226EUB | DUAL OP-AMP, 6000uV OFFSET-MAX, 250MHz BAND WIDTH, PDSO10, MICRO MAX PACKAGE-10 | Rochester Electronics LLC | MAX4226EUB+ vs MAX4226EUB |
MAX4226EUB+ | Operational Amplifier, 2 Func, 6000uV Offset-Max, PDSO10, MICRO MAX PACKAGE-10 | Maxim Integrated Products | MAX4226EUB+ vs MAX4226EUB+ |