Part Details for MAX427R00D by Vishay Precision Group Inc
Overview of MAX427R00D by Vishay Precision Group Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX427R00D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-MAX427R00D
|
Mouser Electronics | Metal Foil Resistors - Through Hole MAX427R00D 5 PPM RoHS: Compliant | 0 |
|
$8.5400 / $11.6700 | Order Now |
Part Details for MAX427R00D
MAX427R00D CAD Models
MAX427R00D Part Data Attributes
|
MAX427R00D
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
MAX427R00D
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 0.3W, 427ohm, 300V, 0.5% +/-Tol, -5,5ppm/Cel, 3111,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Molded | |
Lead Diameter | 0.65 mm | |
Lead Length | 25 mm | |
Lead Spacing | 3.81 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 8.3 mm | |
Package Length | 7.9 mm | |
Package Style | Radial | |
Package Width | 2.8 mm | |
Rated Power Dissipation (P) | 0.3 W | |
Resistance | 427 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MA | |
Size Code | 3111 | |
Technology | METAL FOIL | |
Temperature Coefficient | 5 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 300 V |