Part Details for MAX4420MJA/883B by Analog Devices Inc
Overview of MAX4420MJA/883B by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Price & Stock for MAX4420MJA/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4420MJA/883B-
|
Mouser Electronics | Gate Drivers 6A MOSFET Driver (Noninverting) RoHS: Not Compliant | 0 |
|
$45.2100 / $47.1600 | Order Now |
|
Analog Devices Inc | High-Speed, 6A MOSFET Driver ( Package Multiple: 1 | 3147 |
|
Buy Now |
Part Details for MAX4420MJA/883B
MAX4420MJA/883B CAD Models
MAX4420MJA/883B Part Data Attributes
|
MAX4420MJA/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4420MJA/883B
Analog Devices Inc
High-Speed, 6A MOSFET Driver (Noninverting), 8-CERDIP-300_MIL, 8 Pins, -55 to 125C
|
Part Life Cycle Code | Active | |
Part Package Code | 8-CERDIP-300_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-CERDIP-300_MIL | |
Date Of Intro | 1992-11-01 | |
Samacsys Manufacturer | Analog Devices | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Peak Current Limit-Nom | 6 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.1 µs | |
Width | 7.62 mm |
Alternate Parts for MAX4420MJA/883B
This table gives cross-reference parts and alternative options found for MAX4420MJA/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4420MJA/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8877003PA | Buffer/Inverter Based MOSFET Driver, 6A, BICMOS, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | MAX4420MJA/883B vs 5962-8877003PA |
TC4420MJA | 6 A BUF OR INV BASED MOSFET DRIVER, CDIP8, 0.300 INCH, LEAD FREE, MS-030, CERDIP-8 | Microchip Technology Inc | MAX4420MJA/883B vs TC4420MJA |
TC4420IJAG | 6 A BUF OR INV BASED MOSFET DRIVER, CDIP8, 0.300 INCH, CERAMIC, MS-030, DIP-8 | Microchip Technology Inc | MAX4420MJA/883B vs TC4420IJAG |
5962-8877003PX | IC 6 A BUF OR INV BASED MOSFET DRIVER, CDIP8, CERAMIC, DIP-8, MOSFET Driver | Microchip Technology Inc | MAX4420MJA/883B vs 5962-8877003PX |
MAX4420EPA+ | High-Speed, 6A MOSFET Driver (Noninverting), 8-PDIP-300_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4420MJA/883B vs MAX4420EPA+ |
TC4420VPAG | 6 A BUF OR INV BASED MOSFET DRIVER | Microchip Technology Inc | MAX4420MJA/883B vs TC4420VPAG |
TC4420EJAG | 6 A BUF OR INV BASED MOSFET DRIVER | Microchip Technology Inc | MAX4420MJA/883B vs TC4420EJAG |
MAX4420EPA | Buffer/Inverter Based MOSFET Driver, 6A, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX4420MJA/883B vs MAX4420EPA |
TC4420VPA | 6 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | MAX4420MJA/883B vs TC4420VPA |
MAX4420MJA | Buffer/Inverter Based MOSFET Driver, 6A, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | MAX4420MJA/883B vs MAX4420MJA |