Part Details for MAX44285FAUA+T by Analog Devices Inc
Overview of MAX44285FAUA+T by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX44285FAUA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX44285FAUA+T
|
Mouser Electronics | Current Sense Amplifiers Dual Current-Sense with Wide Input Common Mode RoHS: Compliant | 2297 |
|
$3.5700 / $6.5400 | Buy Now |
|
Analog Devices Inc | Dual Current-Sense with Wide I Min Qty: 1 Package Multiple: 1 | 8494 |
|
$3.5714 / $6.5400 | Buy Now |
|
Ameya Holding Limited | Dual Current-Sense with Wide Input Common Mode | 8494 |
|
RFQ | |
DISTI #
3913784
|
Farnell | CURRENT SENSE AMPLIFIER, 80KHZ, UMAX RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$3.6055 | Buy Now |
Part Details for MAX44285FAUA+T
MAX44285FAUA+T CAD Models
MAX44285FAUA+T Part Data Attributes:
|
MAX44285FAUA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX44285FAUA+T
Analog Devices Inc
Dual-Channel, High-Precision, High-Voltage, Current-Sense Amplifier, 8-MINI_SO-N/A, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO-N/A | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2014-02-03 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX44285FAUA+T
This table gives cross-reference parts and alternative options found for MAX44285FAUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX44285FAUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX44285FAUA+ | Operational Amplifier, 2 Func, 25uV Offset-Max, BICMOS, PDSO8, ROHS COMPLIANT, USOP, UMAX-8 | Maxim Integrated Products | MAX44285FAUA+T vs MAX44285FAUA+ |