Part Details for MAX4519EEE by Maxim Integrated Products
Overview of MAX4519EEE by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for MAX4519EEE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 288 |
|
$3.3152 / $5.3760 | Buy Now |
Part Details for MAX4519EEE
MAX4519EEE CAD Models
MAX4519EEE Part Data Attributes
|
MAX4519EEE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4519EEE
Maxim Integrated Products
Differential Multiplexer, 1 Func, 2 Channel, CMOS, PDSO16, QSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -2.7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 4 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 150 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9 mm |
Alternate Parts for MAX4519EEE
This table gives cross-reference parts and alternative options found for MAX4519EEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4519EEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4519EEE+ | Differential Multiplexer, 1 Func, 2 Channel, CMOS, PDSO16, QSOP-16 | Maxim Integrated Products | MAX4519EEE vs MAX4519EEE+ |
MAX4519CEE+ | 2-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, QSOP-16 | Rochester Electronics LLC | MAX4519EEE vs MAX4519CEE+ |
MAX4519EEE+ | Precision, 4-Channel/Dual 2-Channel, Low-Voltage, CMOS Analog Multiplexers, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX4519EEE vs MAX4519EEE+ |
MAX4519EEE+ | 2-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, QSOP-16 | Rochester Electronics LLC | MAX4519EEE vs MAX4519EEE+ |
MAX4519EEE-T | Differential Multiplexer, 1 Func, 2 Channel, CMOS, PDSO16, QSOP-16 | Maxim Integrated Products | MAX4519EEE vs MAX4519EEE-T |
MAX4519CEE | 2-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, QSOP-16 | Rochester Electronics LLC | MAX4519EEE vs MAX4519CEE |
MAX4519CEE+T | Differential Multiplexer, 1 Func, 2 Channel, CMOS, PDSO16, QSOP-16 | Maxim Integrated Products | MAX4519EEE vs MAX4519CEE+T |
MAX4519CEE | Differential Multiplexer, 1 Func, 2 Channel, CMOS, PDSO16, QSOP-16 | Maxim Integrated Products | MAX4519EEE vs MAX4519CEE |
MAX4519EEE+T | Differential Multiplexer, 1 Func, 2 Channel, CMOS, PDSO16, QSOP-16 | Maxim Integrated Products | MAX4519EEE vs MAX4519EEE+T |