Part Details for MAX4570EAI+T by Analog Devices Inc
Overview of MAX4570EAI+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4570EAI+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4570EAIT
|
Mouser Electronics | Analog & Digital Crosspoint ICs Serially Controlled, Dual 4x2, Clickless Audio/Video Analog Crosspoint Switches RoHS: Compliant | 0 |
|
$6.4400 | Order Now |
|
Analog Devices Inc | Serially Controlled, Dual 4x2, Min Qty: 2000 Package Multiple: 1 | 0 |
|
$5.5800 / $6.4468 | Buy Now |
DISTI #
3921937
|
Farnell | CROSSPOINT SWITCH, ANALOGUE, SSOP-28 RoHS: Compliant Min Qty: 2000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$6.5364 | Buy Now |
Part Details for MAX4570EAI+T
MAX4570EAI+T CAD Models
MAX4570EAI+T Part Data Attributes:
|
MAX4570EAI+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4570EAI+T
Analog Devices Inc
Serially Controlled, Dual 4x2, Clickless Audio/Video Analog Crosspoint Switches, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 28-SSOP-5.3_MM | |
Pin Count | 28 | |
Manufacturer Package Code | 28-SSOP-5.3_MM | |
Date Of Intro | 1998-10-01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | VIDEO APPLICATION | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -2.7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 4 | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 63 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 80 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 900 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
Alternate Parts for MAX4570EAI+T
This table gives cross-reference parts and alternative options found for MAX4570EAI+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4570EAI+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4570CAI-T | Cross Point Switch, 2 Func, 4 Channel, CMOS, PDSO28, 5.30 X 0.65 MM, SSOP-28 | Maxim Integrated Products | MAX4570EAI+T vs MAX4570CAI-T |
MAX4570EAI+T | Cross Point Switch, 2 Func, 4 Channel, CMOS, PDSO28, SSOP-28 | Maxim Integrated Products | MAX4570EAI+T vs MAX4570EAI+T |
MAX4570EAI+ | Cross Point Switch, 2 Func, 4 Channel, CMOS, PDSO28, SSOP-28 | Maxim Integrated Products | MAX4570EAI+T vs MAX4570EAI+ |
MAX4570CAI+T | Cross Point Switch, 2 Func, 4 Channel, PDSO28, 5.30 X 0.65 MM, ROHS COMPLIANT, SSOP-28 | Maxim Integrated Products | MAX4570EAI+T vs MAX4570CAI+T |
MAX4570CAI+ | Cross Point Switch, 2 Func, 4 Channel, PDSO28, 5.30 X 0.65 MM, ROHS COMPLIANT, SSOP-28 | Maxim Integrated Products | MAX4570EAI+T vs MAX4570CAI+ |
MAX4570EAI-T | Cross Point Switch, 2 Func, 4 Channel, CMOS, PDSO28, SSOP-28 | Maxim Integrated Products | MAX4570EAI+T vs MAX4570EAI-T |
MAX4570EAI | Cross Point Switch, 2 Func, 4 Channel, CMOS, PDSO28, SSOP-28 | Maxim Integrated Products | MAX4570EAI+T vs MAX4570EAI |
MAX4570CAI+T | Serially Controlled, Dual 4x2, Clickless Audio/Video Analog Crosspoint Switches, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C | Analog Devices Inc | MAX4570EAI+T vs MAX4570CAI+T |
MAX4570CAI | Cross Point Switch, 2 Func, 4 Channel, CMOS, PDSO28, 5.30 X 0.65 MM, SSOP-28 | Maxim Integrated Products | MAX4570EAI+T vs MAX4570CAI |
MAX4570EAI+ | Serially Controlled, Dual 4x2, Clickless Audio/Video Analog Crosspoint Switches, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | MAX4570EAI+T vs MAX4570EAI+ |